0
0 Items$0.00

SMD Tantalum Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
60R6057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.480
25+$0.313
100+$0.229
250+$0.212
500+$0.194
More Pricing...
2.2µF
10V
0805 [2012 Metric]
± 20%
15ohm
R
61mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
57K1620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.728
25+$0.358
100+$0.324
250+$0.300
500+$0.251
More Pricing...
0.1µF
50V
1206 [3216 Metric]
± 10%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
57K1622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.688
25+$0.350
100+$0.280
250+$0.259
500+$0.236
More Pricing...
0.1µF
50V
1206 [3216 Metric]
± 20%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
85°C
-
57K1618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.674
25+$0.424
100+$0.297
250+$0.272
500+$0.246
More Pricing...
0.1µF
35V
1206 [3216 Metric]
± 10%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
81Y7409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.359
20+$0.339
30+$0.318
50+$0.298
100+$0.277
More Pricing...
0.1µF
35V
1206 [3216 Metric]
± 20%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
15P3128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.590
10+$1.050
15+$0.980
25+$0.909
50+$0.839
More Pricing...
0.47µF
35V
0805 [2012 Metric]
± 10%
15ohm
R
61mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
15P3119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.651
10+$0.314
15+$0.307
25+$0.299
50+$0.292
More Pricing...
2.2µF
10V
0805 [2012 Metric]
± 10%
15ohm
R
61mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
70R0392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.372
20+$0.364
30+$0.356
50+$0.348
100+$0.340
More Pricing...
0.1µF
50V
1206 [3216 Metric]
± 10%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
59M3142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.404
20+$0.373
30+$0.342
50+$0.311
100+$0.283
More Pricing...
0.1µF
35V
1206 [3216 Metric]
± 10%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
45X5392

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.298
6000+$0.292
10000+$0.287
0.1µF
50V
1206 [3216 Metric]
± 10%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
42AC0185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.372
20+$0.356
30+$0.339
50+$0.323
100+$0.306
More Pricing...
0.1µF
50V
1206 [3216 Metric]
± 20%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
95W0003

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$0.252
6000+$0.234
10000+$0.227
0.1µF
35V
1206 [3216 Metric]
± 10%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
42AC0184

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.205
5000+$0.194
10000+$0.173
20000+$0.156
30000+$0.146
More Pricing...
0.1µF
35V
1206 [3216 Metric]
± 20%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
13AC4083

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+$0.163
5000+$0.160
10000+$0.150
20000+$0.140
30000+$0.133
More Pricing...
2.2µF
10V
0805 [2012 Metric]
± 10%
15ohm
R
61mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK