0
0 Items$0.00

SMD Tantalum Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
60R6060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.465
25+$0.289
100+$0.200
250+$0.182
500+$0.164
More Pricing...
4.7µF
10V
0805 [2012 Metric]
± 20%
9ohm
R
78mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
60R6059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.655
25+$0.318
100+$0.289
250+$0.265
500+$0.239
More Pricing...
4.7µF
10V
0805 [2012 Metric]
± 10%
9ohm
R
78mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
93K0225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.620
10+$0.299
15+$0.292
25+$0.285
50+$0.278
More Pricing...
4.7µF
10V
0805 [2012 Metric]
± 10%
9ohm
R
78mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
15P3731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.816
10+$0.406
15+$0.398
25+$0.389
50+$0.380
More Pricing...
1µF
10V
0805 [2012 Metric]
± 10%
9ohm
R
78mA
2mm
1.35mm
1.2mm
TPS Series
-55°C
125°C
-
57K1768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.284
4000+$0.261
6000+$0.256
10000+$0.251
20000+$0.246
More Pricing...
0.22µF
50V
1411 [3528 Metric]
± 10%
14ohm
B
78mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
66W2111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.486
20+$0.466
30+$0.445
50+$0.425
100+$0.404
More Pricing...
0.22µF
50V
1411 [3528 Metric]
± 10%
14ohm
B
78mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
04X9080

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.586
5000+$0.575
10000+$0.537
20000+$0.504
30000+$0.476
More Pricing...
0.22µF
50V
1411 [3528 Metric]
± 10%
14ohm
B
78mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
75AH9287

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+$0.192
7500+$0.179
12500+$0.170
4.7µF
10V
0805 [2012 Metric]
± 10%
9ohm
R
78mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK