We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
73M9045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.139
10+
$0.097
25+
$0.079
50+
$0.074
100+
$0.068
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
-
1kohm
250mA
-
EMIFIL BLM15HD Series
1.25ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
73M9070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.066
25+
$0.052
50+
$0.050
100+
$0.047
250+
$0.041
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
450mA
-
EMIFIL BLM18BB Series
0.45ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
79K1726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.627
100+
$0.465
250+
$0.388
500+
$0.350
1000+
$0.211
Min: 10 / Mult: 10
-
-
49ohm
5A
-
-
600µohm
-
-
4mm
3mm
2.55mm
SMD
-
-
-
-
98B6630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.008
25+
$0.008
50+
$0.008
100+
$0.008
250+
$0.008
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
-
600ohm
300mA
-
-
0.35ohm
-
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
-
-
08P2404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.262
10+
$0.261
25+
$0.251
50+
$0.240
100+
$0.230
More Pricing...
Min: 1 / Mult: 1
1206 [3216 Metric]
-
700ohm
200mA
-
WE-CBF Series
0.65ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
-
74T0816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
10+
$1.150
25+
$1.140
50+
$1.120
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
2220 [5550 Metric]
-
150ohm
5A
-
WE-MPSB Series
0.01ohm
-
± 25%
5.6mm
5.1mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
-
26H3288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.028
25+
$0.028
50+
$0.028
100+
$0.026
250+
$0.024
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
-
1kohm
300mA
-
-
0.45ohm
-
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
-
-
97K4329

RoHS

Date/Lot Code

Each
10+
$0.159
100+
$0.137
500+
$0.093
1000+
$0.087
5000+
$0.075
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
100ohm
3A
0.65mm
-
-
-
-
7.5mm
-
-
Through Hole
-
-
-
-
67C8493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.206
25+
$0.182
50+
$0.112
100+
$0.092
250+
$0.078
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
300ohm
230mA
-
MLS Series
0.35ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
67C8500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.252
25+
$0.231
50+
$0.158
100+
$0.132
250+
$0.112
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
300ohm
200mA
-
MLS Series
0.3ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
-
08P2349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
Min: 1 / Mult: 1
-
-
249ohm
-
-
WE-MLS Series
-
-
± 25%
10.88mm
5.49mm
10mm
Through Hole
-25°C
125°C
-
-
34R5901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.319
25+
$0.316
50+
$0.312
100+
$0.300
250+
$0.289
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
500mA
-
WE-CBF HF Series
0.35ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.104
25+
$0.097
50+
$0.087
100+
$0.079
250+
$0.069
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
330ohm
700mA
-
EMIFIL BLM21AG Series
0.16ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
74T0814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.545
10+
$0.537
25+
$0.530
50+
$0.525
100+
$0.519
More Pricing...
Min: 1 / Mult: 1
1612 [4131 Metric]
-
56ohm
10A
-
WE-MPSB Series
0.004ohm
-
± 25%
4.06mm
3.05mm
2.28mm
SMD
-55°C
125°C
AEC-Q200
-
46T8770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.753
10+
$0.731
25+
$0.716
50+
$0.701
100+
$0.674
More Pricing...
Min: 1 / Mult: 1
1210 [3225 Metric]
-
42ohm
6A
-
WE-PBF Series
600µohm
-
± 25%
5mm
3mm
2.55mm
SMD
-55°C
125°C
-
-
46T8772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.753
10+
$0.731
25+
$0.716
50+
$0.701
100+
$0.674
More Pricing...
Min: 1 / Mult: 1
1812 [4532 Metric]
-
98ohm
18A
-
WE-PBF Series
900µohm
-
± 25%
7.8mm
4.75mm
3mm
SMD
-55°C
125°C
-
-
73M9134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.116
25+
$0.102
50+
$0.092
100+
$0.082
250+
$0.070
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
5ohm
500mA
-
EMIFIL BLM21BB Series
0.02ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
55R1513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.107
10+
$0.067
25+
$0.051
50+
$0.049
100+
$0.047
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
470ohm
1.5A
-
EMIFIL BLM18KG Series
0.13ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.065
25+
$0.051
50+
$0.049
100+
$0.046
250+
$0.036
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
30ohm
1A
-
EMIFIL BLM18PG Series
0.05ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
67C8498

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.351
25+
$0.323
50+
$0.221
100+
$0.184
250+
$0.155
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
1kohm
200mA
-
MLS Series
0.5ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
-
67W0074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.162
25+
$0.146
50+
$0.137
100+
$0.132
250+
$0.122
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
390ohm
2A
-
MI Series
0.05ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
67W0076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.358
25+
$0.312
50+
$0.279
100+
$0.248
250+
$0.212
More Pricing...
Min: 10 / Mult: 10
1210 [3225 Metric]
-
60ohm
1.5A
-
MI Series
0.035ohm
-
-
3.2mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
-
87X8576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.067
25+
$0.053
50+
$0.051
100+
$0.048
250+
$0.042
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
100ohm
3A
-
EMIFIL BLM18KG Series
0.03ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
-
87X8575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.163
25+
$0.141
50+
$0.128
100+
$0.114
250+
$0.098
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
800mA
-
EMIFIL BLM18HE Series
0.25ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
87X8581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.069
25+
$0.058
50+
$0.053
100+
$0.049
250+
$0.043
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
60ohm
500mA
-
EMIFIL BLM18PG Series
0.1ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
151-175 of 2175 items
of 87 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK