![FERROXCUBE MLS0805-4S7-102 Ferrite Bead, 0805 [2012 Metric], 1 kohm, 200 mA, MLS Series, 500 mohm, ± 25%](https://mexico.newark.com/productimages/standard/en_US/67C8498-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.432 | $4.32 |
| Total Price | $4.32 | ||
| Quantity | Price |
|---|---|
| 10+ | $0.432 |
| 20+ | $0.365 |
| 30+ | $0.335 |
| 50+ | $0.232 |
| 100+ | $0.194 |
| 250+ | $0.165 |
| 500+ | $0.131 |
| 1000+ | $0.111 |
| Quantity | Price |
|---|---|
| 4000+ | $0.113 |
| 12000+ | $0.102 |
| 20000+ | $0.086 |
Product Information
Product Overview
The MLS0805-4S7-102 is an EMI Suppression Ferrite Bead with 0805 case. Monolithic structure for closed magnetic path and high reliability. High impedance per volume which leads to effective high density circuits. Suitable for wave and reflow soldering. Wide range of impedance values. Multilayer suppressor is specially designed to reduce noise in low impedance circuits while keeping the signal free from distortion. This is because at the interfering frequencies these components behave as a resistor. The high frequency noise is converted into heat rather than reflected to the source. This dissipation prevents ringing and parasitic oscillations. Suitable for wave and reflow soldering.
- Absorption of generated noise
- Filtering and wave-shape correction of digital signals from high speed clock oscillators
- Prevention of high frequency interference entering circuit electronics
- Lead-free plating material
- Superior physical properties
- 100% sorting out on impedance
- -40 to 125°C Operating temperature
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Portable Devices
Technical Specifications
0805 [2012 Metric]
200mA
500mohm
2mm
0.9mm
-40°C
-
1kohm
MLS Series
± 25%
1.25mm
SMD
125°C
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for MLS0805-4S7-102
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
