0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
73M9087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.053
100+$0.046
250+$0.043
500+$0.034
More Pricing...
0603 [1608 Metric]
600ohm
200mA
EMIFIL BLM18BD Series
0.65ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
08P2404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.240
25+$0.239
100+$0.213
250+$0.209
500+$0.205
More Pricing...
1206 [3216 Metric]
700ohm
200mA
WE-CBF Series
0.65ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
24AC5678

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.180
12000+$0.176
20000+$0.172
0603 [1608 Metric]
600ohm
300mA
WE-CBF Series
0.65ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
76AH5037

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.082
20+$0.073
30+$0.065
50+$0.061
100+$0.058
More Pricing...
0603 [1608 Metric]
600ohm
200mA
EMIFIL BLM18BD Series
0.65ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
76AH5007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.084
20+$0.076
30+$0.067
50+$0.064
100+$0.061
More Pricing...
0402 [1005 Metric]
600ohm
200mA
EMIFIL BLM15BD Series
0.65ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
76AH5008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.054
20+$0.049
30+$0.043
50+$0.041
100+$0.038
More Pricing...
0402 [1005 Metric]
1kohm
300mA
EMIFIL BLM15BX Series
0.65ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
73M9039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.038
100+$0.035
250+$0.031
500+$0.028
More Pricing...
0402 [1005 Metric]
600ohm
200mA
EMIFIL BLM15BD Series
0.65ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
30AJ5249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.240
25+$0.151
100+$0.125
250+$0.108
500+$0.098
More Pricing...
0402 [1005 Metric]
600ohm
300mA
MMZ-E Series
0.65ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
38AK7491

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.194
25+$0.085
100+$0.069
250+$0.061
500+$0.055
More Pricing...
0402 [1005 Metric]
180ohm
100mA
BMC Series
0.65ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
03AM4981

RoHS

Each
1+$0.167
10+$0.089
25+$0.075
50+$0.059
100+$0.041
More Pricing...
0402 [1005 Metric]
1kohm
300mA
ABSY Series
0.65ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
76AH5001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.048
20+$0.043
30+$0.039
50+$0.037
100+$0.034
More Pricing...
0402 [1005 Metric]
1kohm
300mA
EMIFIL BLM15AG Series
0.65ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK