0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
40AH0465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.088
25+$0.051
100+$0.046
250+$0.039
500+$0.034
More Pricing...
0805 [2012 Metric]
30ohm
3A
30mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
26H3288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
16000+$0.042
32000+$0.041
48000+$0.040
80000+$0.039
160000+$0.038
More Pricing...
0805 [2012 Metric]
1kohm
300mA
450mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
28W2326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.145
25+$0.086
100+$0.077
250+$0.068
500+$0.061
More Pricing...
0805 [2012 Metric]
120ohm
6A
25mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
40AH0463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.137
25+$0.088
100+$0.073
250+$0.064
500+$0.060
More Pricing...
0805 [2012 Metric]
120ohm
3A
50mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
78AC7218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.098
25+$0.055
100+$0.050
250+$0.042
500+$0.038
More Pricing...
0805 [2012 Metric]
1kohm
1A
300mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
78AC7221

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.156
25+$0.099
100+$0.078
250+$0.063
500+$0.055
More Pricing...
0805 [2012 Metric]
60ohm
6A
0.02ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
83F7369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.177
25+$0.107
100+$0.085
250+$0.074
500+$0.066
More Pricing...
0805 [2012 Metric]
300ohm
300mA
0.25ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
24C2336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.148
25+$0.098
100+$0.082
250+$0.075
500+$0.074
More Pricing...
0805 [2012 Metric]
1.5kohm
300mA
0.7ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
78AC7219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.125
25+$0.072
100+$0.065
250+$0.055
500+$0.054
More Pricing...
0805 [2012 Metric]
300ohm
3A
50mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
78AC7220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.065
100+$0.058
250+$0.050
500+$0.045
More Pricing...
0805 [2012 Metric]
60ohm
3A
0.04ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
69AK1926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.197
25+$0.123
100+$0.098
250+$0.087
500+$0.079
More Pricing...
0805 [2012 Metric]
2kohm
1A
0.3ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
98B6630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.061
100+$0.055
250+$0.048
500+$0.045
More Pricing...
0805 [2012 Metric]
600ohm
300mA
0.35ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
57AK4586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.082
20+$0.074
30+$0.066
50+$0.063
100+$0.060
More Pricing...
0805 [2012 Metric]
600ohm
300mA
0.35ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
57AK4587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
10+$0.088
25+$0.072
50+$0.069
100+$0.065
More Pricing...
0805 [2012 Metric]
600ohm
2A
0.1ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
57AK4585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.175
25+$0.082
100+$0.068
250+$0.060
500+$0.054
More Pricing...
0805 [2012 Metric]
1kohm
300mA
0.45ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
59AM5517

RoHS

Each
1+$0.241
10+$0.145
25+$0.123
50+$0.101
100+$0.083
More Pricing...
0805 [2012 Metric]
300ohm
3A
0.05ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
59AM5519

RoHS

Each
1+$0.243
10+$0.146
25+$0.124
50+$0.102
100+$0.084
More Pricing...
0805 [2012 Metric]
60ohm
6A
0.02ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
59AM5514

RoHS

Each
1+$0.243
10+$0.146
25+$0.124
50+$0.102
100+$0.084
More Pricing...
0805 [2012 Metric]
1kohm
1A
0.3ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
59AM5515

RoHS

Each
1+$0.262
10+$0.158
25+$0.134
50+$0.111
100+$0.091
More Pricing...
0805 [2012 Metric]
1.5kohm
300mA
0.7ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
59AM5516

RoHS

Each
1+$0.360
10+$0.192
25+$0.159
50+$0.127
100+$0.088
More Pricing...
0805 [2012 Metric]
30ohm
3A
0.03ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
22J0387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.067
100+$0.059
250+$0.051
500+$0.048
More Pricing...
0805 [2012 Metric]
600ohm
2A
100mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
36X2019

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$0.066
40000+$0.065
60000+$0.064
100000+$0.063
200000+$0.061
More Pricing...
0805 [2012 Metric]
2kohm
1A
300mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
59AM5518

RoHS

Each
1+$0.360
10+$0.192
25+$0.159
50+$0.127
100+$0.088
More Pricing...
0805 [2012 Metric]
60ohm
3A
0.04ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK