Shielding Gaskets & Material:

1,344 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
58AK4514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.720
10+
$2.450
25+
$2.360
50+
$2.270
100+
$2.130
More Pricing...
Min: 1 / Mult: 1
WE-SCFA Series
EMI Shielding
Beryllium Copper
6mm
3mm
10mm
-
58AK4460

RoHS

Date/Lot Code

Each
1+
$3.040
10+
$2.820
25+
$2.710
50+
$2.600
100+
$2.380
More Pricing...
Min: 1 / Mult: 1
WE-LTS Series
Conductive Shielding
Polyurethane Foam
75mm
15mm
2mm
86dB
62AK3772

RoHS

Date/Lot Code

Each
1+
$17.320
10+
$12.930
25+
$11.960
50+
$11.000
100+
$10.480
More Pricing...
Min: 1 / Mult: 1
IBQ15 Series
-
Magnetic Sheet
125mm
125mm
0.18mm
-
62AK3782

RoHS

Date/Lot Code

Each
1+
$46.950
5+
$43.700
10+
$40.440
25+
$37.200
50+
$36.260
More Pricing...
Min: 1 / Mult: 1
IFQ06 Series
-
Magnetic Sheet
300mm
200mm
0.2mm
-
14AM5098

RoHS

Each
10+
$0.660
25+
$0.583
100+
$0.505
500+
$0.407
1000+
$0.326
More Pricing...
Min: 10 / Mult: 10
-
Spring Finger
Titanium Copper Alloy
2.91mm
1mm
1.8mm
-
58AK4425

RoHS

1 Meter
1+
$15.400
10+
$14.600
25+
$14.250
50+
$13.890
100+
$13.570
More Pricing...
Min: 1 / Mult: 1
WE-GS Series
Profile Strip
Monel over Neoprene Sponge
1m
2.4mm
-
100dB
69AK3517

RoHS

Date/Lot Code

Each
1+
$6.100
10+
$6.100
25+
$6.100
50+
$6.100
100+
$6.100
More Pricing...
Min: 1 / Mult: 1
FW5 Series
Absorber
Polymer Film
240mm
80mm
0.075mm
-
77AK2389

RoHS

Date/Lot Code

Each
1+
$60.220
5+
$53.290
10+
$47.670
25+
$46.160
Min: 1 / Mult: 1
ESTV Series
EMI Shielding
-
5m
19mm
-
-
30AK4612

RoHS

Date/Lot Code

Each
1+
$13.690
10+
$8.730
25+
$8.720
50+
$7.990
100+
$7.250
More Pricing...
Min: 1 / Mult: 1
IFL Series
EMI Shielding
Magnetic Sheet
300mm
200mm
0.05mm
-
30AK4609

RoHS

Date/Lot Code

Each
1+
$26.070
10+
$17.510
25+
$16.300
50+
$15.970
100+
$15.640
More Pricing...
Min: 1 / Mult: 1
IFL Series
EMI Shielding
Magnetic Sheet
300mm
200mm
0.1mm
-
12AM3021

RoHS

Date/Lot Code

Each
1+
$6.150
10+
$5.920
25+
$5.550
50+
$5.330
100+
$5.120
Min: 1 / Mult: 1
-
-
-
-
-
-
-
58AK4466

RoHS

Date/Lot Code

Each
1+
$111.390
5+
$107.180
10+
$97.240
25+
$93.850
50+
$92.570
More Pricing...
Min: 1 / Mult: 1
WE-EGS Series
EMI Shielding
Silicone Elastomer
1m
7.92mm
7.92mm
-
58AK4431

RoHS

1 Meter
1+
$28.990
5+
$28.240
10+
$27.500
25+
$25.560
50+
$24.400
Min: 1 / Mult: 1
WE-GS Series
Profile Strip
Monel over Neoprene Sponge
1m
9.5mm
-
100dB
58AK4510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
10+
$1.480
25+
$1.390
50+
$1.300
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
WE-SCFA Series
EMI Shielding
Beryllium Copper
4.5mm
2.5mm
3.5mm
-
69AK3502

RoHS

Date/Lot Code

Each
1+
$2.190
10+
$2.190
25+
$2.190
50+
$2.190
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
FW5 Series
Absorber
Polymer Film
80mm
80mm
0.1mm
-
12AM3020

RoHS

Date/Lot Code

Each
1+
$266.050
Min: 1 / Mult: 1
-
-
-
-
-
-
-
58AK4472

RoHS

Date/Lot Code

Each
1+
$130.110
5+
$125.200
10+
$113.590
25+
$109.620
50+
$108.130
More Pricing...
Min: 1 / Mult: 1
WE-EGS Series
EMI Shielding
Silicone Elastomer
1m
22.35mm
1.57mm
-
58AK4485

RoHS

Date/Lot Code

Each
1+
$22.690
10+
$21.590
25+
$20.130
50+
$17.790
100+
$16.660
More Pricing...
Min: 1 / Mult: 1
WE-CSGS Series
Profile Strip
Beryllium Copper
408.5mm
8.9mm
2.8mm
-
69AK3511

RoHS

Date/Lot Code

Each
1+
$4.580
10+
$4.580
25+
$4.580
50+
$4.580
100+
$4.580
More Pricing...
Min: 1 / Mult: 1
FW5 Series
Absorber
Polymer Film
120mm
120mm
0.075mm
-
69AK3514

RoHS

Date/Lot Code

Each
1+
$14.070
5+
$14.070
10+
$14.070
25+
$14.070
50+
$14.070
More Pricing...
Min: 1 / Mult: 1
FW5 Series
Absorber
Polymer Film
240mm
240mm
0.075mm
-
88AH8423

RoHS

Date/Lot Code

Each
1+
$2.790
10+
$2.790
25+
$2.790
50+
$2.790
100+
$2.790
More Pricing...
Min: 1 / Mult: 1
Flex Suppressor® FS Series
Absorber
Polymer Film
240mm
80mm
0.1mm
-
64AH1918

RoHS

Date/Lot Code

Each
1+
$42.140
5+
$42.140
10+
$42.140
25+
$42.140
Min: 1 / Mult: 1
Flex Suppressor® EFW Series
Absorber
Polymer Film
240mm
240mm
0.2mm
-
88AH8431

RoHS

Date/Lot Code

Each
1+
$2.210
10+
$2.210
25+
$2.210
Min: 1 / Mult: 1
Flex Suppressor® FS Series
Absorber
Polymer Film
240mm
80mm
0.03mm
-
64AH1924

RoHS

Date/Lot Code

Each
1+
$35.430
5+
$35.430
10+
$35.420
25+
$32.890
50+
$32.890
More Pricing...
Min: 1 / Mult: 1
Flex Suppressor® EFW Series
Absorber
Polymer Film
240mm
80mm
0.3mm
-
88AH8396

RoHS

Date/Lot Code

Each
1+
$7.230
5+
$7.230
10+
$7.230
25+
$7.230
50+
$7.230
More Pricing...
Min: 1 / Mult: 1
Flex Suppressor® EFG3 Series
Absorber
Polymer Film
240mm
80mm
0.2mm
-
376-400 of 1344 items
of 54 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK