Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFS(30)-240X80T2900Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.88AH8431
Product RangeFlex Suppressor® FS Series
Also Known AsUFSFS0003JT290
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.700 |
| 25+ | $7.560 |
| 100+ | $7.410 |
| 250+ | $7.250 |
| 500+ | $7.100 |
| 1000+ | $6.950 |
| 2500+ | $6.810 |
Price for:Each
Minimum: 1
Multiple: 1
$13.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFS(30)-240X80T2900Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.88AH8431
Product RangeFlex Suppressor® FS Series
Also Known AsUFSFS0003JT290
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length240mm
Product Width80mm
Product Depth0.03mm
Attenuation-
Product RangeFlex Suppressor® FS Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for FS(30)-240X80T2900
1 Product Found
Technical Specifications
Shielding Type
Absorber
Product Length
240mm
Product Depth
0.03mm
Product Range
Flex Suppressor® FS Series
Gasket Material
Polymer Film
Product Width
80mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
