Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFW5(100)-80X80T2900Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK3502
Product RangeFW5 Series
Also Known AsUFSFW5010FT290
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.640 |
| 10+ | $3.670 |
| 25+ | $3.430 |
| 50+ | $3.420 |
| 100+ | $3.410 |
| 500+ | $2.940 |
| 1000+ | $2.870 |
| 2500+ | $2.830 |
Price for:Each
Minimum: 1
Multiple: 1
$4.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFW5(100)-80X80T2900Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK3502
Product RangeFW5 Series
Also Known AsUFSFW5010FT290
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length80mm
Product Width80mm
Product Depth0.1mm
Product RangeFW5 Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Absorber
Product Length
80mm
Product Depth
0.1mm
Attenuation
-
Gasket Material
Polymer Film
Product Width
80mm
Product Range
FW5 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FW5(100)-80X80T2900
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
