Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoIFL10M-050NB300X200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK4612
Product RangeIFL Series
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.120 |
| 10+ | $12.060 |
| 25+ | $9.440 |
| 50+ | $9.290 |
| 100+ | $9.130 |
Price for:Each
Minimum: 1
Multiple: 1
$15.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoIFL10M-050NB300X200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK4612
Product RangeIFL Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialMagnetic Sheet
Product Length300mm
Length300mm
Product Width200mm
Width200mm
Product Depth0.05mm
Depth0.05mm
Attenuation-
Product RangeIFL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
300mm
Product Width
200mm
Product Depth
0.05mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Magnetic Sheet
Length
300mm
Width
200mm
Depth
0.05mm
Product Range
IFL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
