Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78631603010Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel58AK4514RL
Cut Tape58AK4514
Product RangeWE-SCFA Series
Your Part Number
234 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.640 | $2.64 |
| Total Price | $2.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 10+ | $2.500 |
| 25+ | $2.330 |
| 50+ | $2.150 |
| 100+ | $2.060 |
| 250+ | $1.920 |
| 500+ | $1.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78631603010Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel58AK4514RL
Cut Tape58AK4514
Product RangeWE-SCFA Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialBeryllium Copper
Product Length6mm
Length6mm
Width3mm
Product Width3mm
Product Depth10mm
Depth10mm
Product RangeWE-SCFA Series
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
6mm
Width
3mm
Product Depth
10mm
Product Range
WE-SCFA Series
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Beryllium Copper
Length
6mm
Product Width
3mm
Depth
10mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
