Shielding Gaskets & Material:

1,155 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Length
Product Width
Width
Product Depth
Depth
Product Range
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
31AJ0866

RoHS

Date/Lot Code

Each
1+
$4.250
10+
$3.600
25+
$3.270
50+
$2.950
Total:$4.25
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
30.8mm
30.8mm
19.5mm
19.5mm
-
2.7mm
2.7mm
WE-SHC
-
31AJ0872

RoHS

Date/Lot Code

Each
1+
$4.670
10+
$3.950
25+
$3.600
50+
$3.240
Total:$4.67
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
32.9mm
32.9mm
24.4mm
24.4mm
-
4mm
4mm
WE-SHC
-
31AJ0770

RoHS

Date/Lot Code

Each
1+
$4.140
10+
$3.490
25+
$3.170
50+
$2.860
Total:$4.14
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
32.1mm
32.1mm
16.6mm
16.6mm
-
2.5mm
2.5mm
WE-SHC
-
31AJ0790

RoHS

Date/Lot Code

Each
1+
$4.400
10+
$3.730
25+
$3.390
50+
$3.050
Total:$4.40
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
40.5mm
40.5mm
18.9mm
18.9mm
-
2.8mm
2.8mm
WE-SHC
-
31AJ0832

RoHS

Date/Lot Code

Each
1+
$3.610
10+
$3.050
25+
$2.770
50+
$2.500
100+
$2.220
Total:$3.61
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
18.9mm
18.9mm
11.1mm
11.1mm
-
3mm
3mm
WE-SHC
-
31AJ0834

RoHS

Date/Lot Code

Each
1+
$4.140
10+
$3.490
25+
$3.170
50+
$2.860
100+
$2.560
Total:$4.14
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
19.7mm
19.7mm
18.8mm
18.8mm
-
3.5mm
3.5mm
WE-SHC
-
31AJ0865

RoHS

Date/Lot Code

Each
1+
$4.400
10+
$3.730
25+
$3.390
50+
$3.230
100+
$3.050
Total:$4.40
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
30.6mm
30.6mm
25mm
25mm
-
3mm
3mm
WE-SHC
-
29AH0501

RoHS

Each
1+
$12.070
10+
$11.440
25+
$10.640
50+
$9.330
100+
$8.700
More Pricing...
Total:$12.07
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
12.7mm
12.7mm
-
9.53mm
9.53mm
SOFT-SHIELD 3500
-
91AH7064

RoHS

Date/Lot Code

Each
1+
$39.980
5+
$36.400
10+
$32.830
25+
$29.340
50+
$28.270
More Pricing...
Total:$39.98
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
240mm
240mm
-
0.1mm
0.1mm
EFG3 Series
-
31AJ0844

RoHS

Date/Lot Code

Each
1+
$3.850
10+
$3.260
25+
$2.970
50+
$2.680
Total:$3.85
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
22.4mm
22.4mm
18.1mm
18.1mm
-
3mm
3mm
WE-SHC
-
31AJ0849

RoHS

Date/Lot Code

Each
1+
$4.010
10+
$3.390
25+
$3.080
50+
$2.940
100+
$2.780
Total:$4.01
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
23.7mm
23.7mm
17.9mm
17.9mm
-
2.8mm
2.8mm
WE-SHC
-
31AJ0919

RoHS

Date/Lot Code

Each
1+
$6.110
10+
$5.160
25+
$4.690
Total:$6.11
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
64.4mm
64.4mm
36.9mm
36.9mm
-
4mm
4mm
WE-SHC
-
31AJ0774

RoHS

Date/Lot Code

Each
1+
$4.250
10+
$3.600
25+
$3.270
50+
$3.110
100+
$2.950
Total:$4.25
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
32.9mm
32.9mm
20.7mm
20.7mm
-
2.5mm
2.5mm
WE-SHC
-
24AJ1585

RoHS

Date/Lot Code

Each
1+
$72.330
5+
$70.640
10+
$68.950
25+
$67.270
50+
$65.580
More Pricing...
Total:$72.33
Min: 1 / Mult: 1
Absorber
-
300mm
300mm
300mm
300mm
-
0.5mm
0.5mm
NoiseSorb NS1000
-
31AJ0838

RoHS

Date/Lot Code

Each
1+
$3.740
10+
$3.160
25+
$2.880
50+
$2.590
100+
$2.300
Total:$3.74
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
21.3mm
21.3mm
15.7mm
15.7mm
-
1.7mm
1.7mm
WE-SHC
-
68AH9767

RoHS

Date/Lot Code

Each
1+
$16.700
10+
$11.630
25+
$11.080
50+
$9.940
100+
$9.280
More Pricing...
Total:$16.70
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
80mm
80mm
-
0.05mm
0.05mm
EFW Series
-
31AJ0846

RoHS

Date/Lot Code

Each
1+
$4.010
10+
$3.390
25+
$3.080
50+
$2.780
Total:$4.01
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
22.7mm
22.7mm
17.7mm
17.7mm
-
4mm
4mm
WE-SHC
-
31AJ0851

RoHS

Date/Lot Code

Each
1+
$4.250
10+
$3.600
25+
$3.270
50+
$2.950
Total:$4.25
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
25.6mm
25.6mm
21.6mm
21.6mm
-
3mm
3mm
WE-SHC
-
31AJ0880

RoHS

Date/Lot Code

Each
1+
$4.400
10+
$3.730
25+
$3.390
50+
$3.050
Total:$4.40
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
35.7mm
35.7mm
20.4mm
20.4mm
-
3.5mm
3.5mm
WE-SHC
-
68AH9768

RoHS

Each
1+
$7.320
10+
$4.770
25+
$4.290
50+
$3.820
100+
$3.490
More Pricing...
Total:$7.32
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
80mm
80mm
-
0.05mm
0.05mm
EFW Series
-
73AH0050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
10+
$1.120
25+
$1.050
50+
$0.986
100+
$0.907
More Pricing...
Total:$1.24
Min: 1 / Mult: 1
EMI Shielding
-
8mm
8mm
8mm
8mm
-
10mm
10mm
WE-SMGS
-
31AJ0864

RoHS

Date/Lot Code

Each
1+
$4.250
10+
$3.600
25+
$3.270
50+
$2.950
Total:$4.25
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
29.9mm
29.9mm
16.9mm
16.9mm
-
3.5mm
3.5mm
WE-SHC
-
31AJ0909

RoHS

Date/Lot Code

Each
1+
$5.110
10+
$4.320
25+
$3.920
Total:$5.11
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
52.6mm
52.6mm
27.3mm
27.3mm
-
3.5mm
3.5mm
WE-SHC
-
31AJ0723

RoHS

Date/Lot Code

Each
1+
$3.850
10+
$3.260
25+
$3.120
50+
$2.970
100+
$2.680
Total:$3.85
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
11mm
11mm
11mm
11mm
-
2.8mm
2.8mm
WE-SHC
-
31AJ0820

RoHS

Date/Lot Code

Each
1+
$3.450
10+
$2.930
25+
$2.800
50+
$2.650
100+
$2.390
More Pricing...
Total:$3.45
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
9.3mm
9.3mm
6.9mm
6.9mm
-
2.7mm
2.7mm
WE-SHC
-
76-100 of 1155 items
of 47 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK