Shielding Gaskets & Material:

1,344 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
31AJ0820

RoHS

Date/Lot Code

Each
1+
$3.480
10+
$2.970
25+
$2.840
50+
$2.710
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
9.3mm
6.9mm
2.7mm
-
31AJ0828

RoHS

Date/Lot Code

Each
1+
$3.890
10+
$3.300
25+
$3.170
50+
$3.030
100+
$2.450
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
14.1mm
14.1mm
3mm
-
31AJ0744

RoHS

Date/Lot Code

Each
1+
$4.160
10+
$3.540
25+
$3.230
50+
$2.620
100+
$2.610
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
22mm
11.3mm
7mm
-
31AJ0870

RoHS

Date/Lot Code

Each
1+
$3.770
10+
$3.210
25+
$2.920
50+
$2.370
100+
$2.360
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
32.4mm
11.7mm
2mm
-
31AJ0808

RoHS

Date/Lot Code

Each
1+
$5.610
10+
$4.370
25+
$4.360
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
52mm
26.7mm
6mm
-
31AJ0733

RoHS

Date/Lot Code

Each
1+
$4.160
10+
$3.540
25+
$3.230
50+
$2.620
100+
$2.610
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
19.1mm
18.2mm
5mm
-
31AJ0802

RoHS

Date/Lot Code

Each
1+
$4.780
10+
$3.720
25+
$3.540
50+
$3.360
100+
$3.360
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
47.3mm
23.3mm
5.3mm
-
31AJ0852

RoHS

Date/Lot Code

Each
1+
$3.890
10+
$3.300
25+
$3.030
50+
$2.450
100+
$2.440
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
26mm
15.9mm
2.3mm
-
24AJ1571

RoHS

Each
1+
$92.550
Min: 1 / Mult: 1
NoiseSorb NS1000
Absorber
-
300mm
210mm
0.06mm
-
31AJ0855

RoHS

Date/Lot Code

Each
1+
$4.430
10+
$3.450
25+
$3.120
50+
$2.950
100+
$2.790
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
26.6mm
23.6mm
4mm
-
31AJ0822

RoHS

Date/Lot Code

Each
1+
$3.610
10+
$3.080
25+
$2.950
50+
$2.810
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
10.8mm
6.6mm
3mm
-
31AJ0882

RoHS

Date/Lot Code

Each
1+
$4.700
10+
$3.660
25+
$2.950
50+
$2.940
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
36.1mm
19.6mm
3.8mm
-
31AJ0835

RoHS

Date/Lot Code

Each
1+
$3.770
10+
$3.210
25+
$2.920
50+
$2.640
100+
$2.500
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
19.9mm
11.1mm
2.7mm
-
31AJ0731

RoHS

Date/Lot Code

Each
1+
$3.630
10+
$3.090
25+
$2.810
50+
$2.550
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
18.3mm
10.5mm
3mm
-
31AJ0894

RoHS

Date/Lot Code

Each
1+
$4.430
10+
$3.450
25+
$3.120
50+
$2.790
100+
$2.780
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
41.8mm
14.2mm
3.2mm
-
31AJ0868

RoHS

Date/Lot Code

Each
1+
$4.280
10+
$3.330
25+
$3.020
50+
$2.700
100+
$2.690
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
31.6mm
17.7mm
2.7mm
-
31AJ0848

RoHS

Date/Lot Code

Each
1+
$4.030
10+
$3.440
25+
$3.140
50+
$2.530
100+
$2.520
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
23.6mm
12.3mm
3mm
-
31AJ0924

RoHS

Date/Lot Code

Each
1+
$3.890
10+
$3.300
25+
$3.030
50+
$2.450
100+
$2.440
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
22.6mm
11.9mm
2.8mm
-
79AJ9191

RoHS

Each
1+
$1.220
10+
$0.783
25+
$0.662
100+
$0.540
500+
$0.438
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Cold Rolled Steel
29.96mm
19.1mm
2mm
-
31AJ0888

RoHS

Date/Lot Code

Each
1+
$5.900
10+
$4.140
25+
$4.130
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
39mm
38.2mm
4mm
-
31AJ0740

RoHS

Date/Lot Code

Each
1+
$4.030
10+
$3.440
25+
$3.140
50+
$2.530
100+
$2.520
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
21.3mm
19.9mm
2.9mm
-
31AJ0890

RoHS

Date/Lot Code

Each
1+
$5.500
10+
$4.690
25+
$4.280
50+
$3.880
100+
$3.870
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
40.8mm
35.2mm
3.5mm
-
31AJ0833

RoHS

Date/Lot Code

Each
1+
$3.610
10+
$3.080
25+
$2.810
50+
$2.530
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
19.4mm
14.3mm
1.7mm
-
45AJ8679

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.271
2500+
$0.248
5000+
$0.231
10000+
$0.217
20000+
$0.205
Min: 1700 / Mult: 1700
-
EMI Shielding
Phosphor Bronze
4.6mm
2.5mm
4.5mm
-
40AJ8469

RoHS

Each
1+
$0.530
10+
$0.370
100+
$0.290
500+
$0.264
1000+
$0.209
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Stainless Steel
4.5mm
0.75mm
0.9mm
-
176-200 of 1344 items
of 54 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK