Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS1001-46RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.40AJ8469
Your Part Number
436 In Stock
58,530 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.466 |
| 10+ | $0.404 |
| 25+ | $0.384 |
| 50+ | $0.369 |
| 100+ | $0.354 |
| 250+ | $0.337 |
| 500+ | $0.320 |
| 1000+ | $0.272 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS1001-46RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.40AJ8469
Technical Datasheet
Contact TypeClip
Contact TypeClip
Shielding TypeEMI Shielding
Gasket MaterialStainless Steel
Product Range-
Length4.5mm
Width0.75mm
Product Length4.5mm
Product Width0.75mm
Depth0.9mm
Product Depth0.9mm
Attenuation-
Product Depth0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Type
Clip
Shielding Type
EMI Shielding
Product Range
-
Width
0.75mm
Product Width
0.75mm
Product Depth
0.9mm
Product Depth
0.9mm
Contact Type
Clip
Gasket Material
Stainless Steel
Length
4.5mm
Product Length
4.5mm
Depth
0.9mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
