Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36702207Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31AJ0744
Product RangeWE-SHC
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.790 |
| 10+ | $3.220 |
| 25+ | $2.940 |
| 50+ | $2.660 |
| 100+ | $2.390 |
| 500+ | $2.340 |
| 1000+ | $2.290 |
| 2500+ | $2.250 |
Price for:Each
Minimum: 1
Multiple: 1
$3.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36702207Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31AJ0744
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length22mm
Product Length22mm
Width11.3mm
Product Width11.3mm
Product Depth7mm
Depth7mm
Attenuation-
Product RangeWE-SHC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Length
22mm
Width
11.3mm
Product Depth
7mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Tin Plated Steel
Product Length
22mm
Product Width
11.3mm
Depth
7mm
Product Range
WE-SHC
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
