Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoNS1006
Newark Part No.24AJ1571
Product RangeNoiseSorb NS1000
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $92.550 |
Price for:Each
Minimum: 1
Multiple: 1
$92.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoNS1006
Newark Part No.24AJ1571
Product RangeNoiseSorb NS1000
Technical Datasheet
Shielding TypeAbsorber
Product RangeNoiseSorb NS1000
Gasket Material-
Length300mm
Width210mm
Depth0.06mm
Attenuation-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Absorber
Gasket Material
-
Width
210mm
Attenuation
-
Product Range
NoiseSorb NS1000
Length
300mm
Depth
0.06mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate