Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36722207Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31AJ0924
Product RangeWE-SHC
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.530 |
| 10+ | $3.000 |
| 25+ | $2.750 |
| 50+ | $2.490 |
| 100+ | $2.220 |
| 500+ | $2.180 |
| 1000+ | $2.130 |
| 2500+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$3.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36722207Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31AJ0924
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length22.6mm
Length22.6mm
Product Width11.9mm
Width11.9mm
Depth2.8mm
Product Depth2.8mm
Product RangeWE-SHC
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
22.6mm
Product Width
11.9mm
Depth
2.8mm
Product Range
WE-SHC
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Tin Plated Steel
Length
22.6mm
Width
11.9mm
Product Depth
2.8mm
Attenuation
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
