15.5mm Shielding Gaskets & Material:

1,309 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Length
Product Width
Width
Product Depth
Depth
Product Range
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
58T7151

RoHS

Each
1+
$12.690
10+
$10.510
25+
$10.240
50+
$9.970
100+
$9.960
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
-
3mm
-
1mm
-
1mm
WE-LT
80dB
04M9036

RoHS

Each
1+
$83.530
5+
$78.900
10+
$74.250
25+
$68.660
50+
$67.340
More Pricing...
Min: 1 / Mult: 1
Profile Strip
Monel over Neoprene Sponge
10mm
10m
6mm
6mm
4mm
4mm
4mm
ZEMREX ES
-
02M1785

RoHS

Each
1+
$17.680
5+
$17.680
10+
$17.440
25+
$16.620
50+
$16.020
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Copper
610mm
610mm
4.75mm
4.75mm
3.17mm
3.17mm
-
SG Series
100dB
04M9038

RoHS

Date/Lot Code

Each
1+
$86.640
5+
$81.840
10+
$77.000
25+
$71.210
50+
$69.840
More Pricing...
Min: 1 / Mult: 1
Profile Strip
Monel over Neoprene Sponge
10mm
10m
9mm
9mm
-
6mm
6mm
ZEMREX ES
-
02M1792

RoHS

Each
1+
$4.380
10+
$2.710
25+
$2.540
50+
$2.370
100+
$2.200
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Copper Alloy
44.5mm
44.5mm
2.5mm
2.5mm
2.5mm
2.5mm
-
SG Series
100dB
78X4321

RoHS

Each
1+
$28.680
5+
$27.690
10+
$26.770
25+
$26.330
50+
$24.760
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
120mm
120mm
120mm
120mm
0.1mm
0.18mm
0.18mm
WE-FSFS
-
72Y5227

RoHS

Date/Lot Code

Each
1+
$2.770
10+
$1.750
25+
$1.470
50+
$1.350
100+
$1.210
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Cold Rolled Steel
26.21mm
26.21mm
26.21mm
26.21mm
-
5.08mm
5.08mm
-
-
72Y5226

RoHS

Date/Lot Code

Each
1+
$4.150
10+
$2.610
25+
$2.210
50+
$2.010
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
26.21mm
26.21mm
26.21mm
26.21mm
-
5.08mm
5.08mm
-
-
29AH0505

RoHS

Each
1+
$12.880
10+
$12.290
25+
$10.620
50+
$9.820
100+
$8.730
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
6.4mm
6.4mm
-
3.61mm
3.61mm
SOFT-SHIELD 3500
-
02M1791

RoHS

Each
1+
$2.080
10+
$1.910
25+
$1.910
50+
$1.910
100+
$1.910
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Copper Alloy
35.6mm
35.6mm
2.5mm
2.5mm
2.5mm
2.5mm
-
SG Series
100dB
98M0042

RoHS

Date/Lot Code

Each
1+
$9.450
5+
$9.100
10+
$8.680
Min: 1 / Mult: 1
EMI Shielding
Nickel on Copper Plated Polyester
10mm
-
262mm
-
-
-
-
CN Series
-
39Y6510

RoHS

Date/Lot Code

Each
1+
$16.000
10+
$14.500
25+
$12.080
50+
$12.050
100+
$12.030
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
120mm
120mm
-
0.2mm
0.2mm
-
-
39Y6285

RoHS

Date/Lot Code

Each
1+
$21.750
10+
$15.670
25+
$12.900
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
120mm
120mm
-
0.35mm
0.35mm
-
-
39Y6511

RoHS

Date/Lot Code

Each
1+
$3.780
Min: 10 / Mult: 10
EMI Shielding
Flexible Sintered Ferrite
40mm
40mm
50mm
50mm
-
0.2mm
0.2mm
-
-
80Y5107

RoHS

Date/Lot Code

1 Meter
1+
$33.060
5+
$31.480
10+
$29.940
25+
$27.280
50+
$24.980
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone
1.7mm
1.7mm
1.6mm
1.6mm
-
-
-
8865
-
80Y5054

RoHS

Date/Lot Code

Each
1+
$17.650
10+
$15.450
25+
$14.570
50+
$12.610
100+
$10.650
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
6.4mm
6.4mm
-
6.4mm
6.4mm
51H
110dB
72Y5224

RoHS

Date/Lot Code

Each
10+
$2.230
25+
$1.880
50+
$1.720
100+
$1.550
500+
$1.290
More Pricing...
Min: 10 / Mult: 10
EMI Shielding
-
16.5mm
16.5mm
16.5mm
16.5mm
-
3.6mm
3.6mm
-
-
80Y5051

RoHS

Date/Lot Code

Each
1+
$15.370
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
10mm
10mm
-
10mm
10mm
51H
110dB
69AH2942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.417
10+
$0.301
100+
$0.256
500+
$0.223
1000+
$0.197
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Titanium Copper Alloy
3.5mm
3.5mm
1.5mm
1.5mm
-
2mm
2mm
-
-
88AH7662

RoHS

Date/Lot Code

Each
1+
$40.300
5+
$38.330
10+
$36.360
25+
$30.130
50+
$27.060
Min: 1 / Mult: 1
Profile Strip
Beryllium Copper
406.4mm
406.4mm
13.82mm
13.82mm
-
6.35mm
6.35mm
WE-CSGS
-
88AH7631

RoHS

Date/Lot Code

Each
1+
$37.680
5+
$33.380
10+
$28.180
25+
$28.060
50+
$27.920
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
1mm
1mm
-
1mm
1mm
WE-EGS
-
69AH2939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.398
10+
$0.291
100+
$0.247
500+
$0.215
1000+
$0.190
Min: 1 / Mult: 1
EMI Shielding
Titanium Copper Alloy
6.25mm
6.25mm
3.18mm
3.18mm
-
2.75mm
2.75mm
-
-
69AH2938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.496
10+
$0.350
100+
$0.294
500+
$0.262
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
6.95mm
6.95mm
2.9mm
2.9mm
-
5.57mm
5.57mm
-
-
88AH7663

RoHS

Date/Lot Code

Each
1+
$25.520
Min: 1 / Mult: 1
Profile Strip
Beryllium Copper
406.3mm
406.3mm
8.42mm
8.42mm
-
7.1mm
7.1mm
WE-CSGS
-
30AH0035

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
$0.228
5000+
$0.202
10000+
$0.180
15000+
$0.167
25000+
$0.164
Min: 2500 / Mult: 2500
EMI Shielding
Titanium Copper Alloy
6.25mm
6.25mm
3.18mm
3.18mm
-
2.75mm
2.75mm
-
-
1-25 of 1309 items
of 53 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK