0
0 Items$0.00

Coupled Inductors :

31 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
69W2819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.960
25+$2.380
100+$1.960
250+$1.840
500+$1.710
More Pricing...
MSD1260 Series
5.6µH
3A
9.66A
0.02ohm
200nH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.950
25+$2.370
100+$1.840
250+$1.790
500+$1.700
More Pricing...
MSD1260 Series
4.7µH
3.16A
10.3A
0.018ohm
200nH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.950
25+$2.370
100+$1.840
250+$1.790
500+$1.700
More Pricing...
MSD1260 Series
68µH
1.29A
2.83A
0.108ohm
570nH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.950
25+$2.370
100+$1.840
250+$1.790
500+$1.700
More Pricing...
MSD1260 Series
12µH
2.21A
6.86A
0.037ohm
280nH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.060
25+$2.460
100+$1.900
250+$1.860
500+$1.760
More Pricing...
MSD1278 Series
120µH
960mA
3.2A
0.205ohm
1.31µH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.060
25+$2.460
100+$1.900
250+$1.860
500+$1.760
More Pricing...
MSD1278 Series
15µH
2.3A
9.1A
0.036ohm
410nH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.070
25+$2.470
100+$2.040
250+$1.910
500+$1.770
More Pricing...
MSD1278 Series
22µH
1.99A
6.8A
0.048ohm
410nH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.950
25+$2.370
100+$1.840
250+$1.790
500+$1.700
More Pricing...
MSD1260 Series
470µH
480mA
1A
0.795ohm
2.89µH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.300
25+$2.660
100+$2.180
250+$2.050
500+$1.900
More Pricing...
MSD1260T Series
100µH
1.06A
1.9A
0.161ohm
1.41µH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
04X6484

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+$1.760
1500+$1.670
2500+$1.620
MSD1278 Series
15µH
2.3A
9.1A
0.036ohm
410nH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.950
25+$2.370
100+$1.840
250+$1.790
500+$1.700
More Pricing...
MSD1260 Series
18µH
1.93A
5.3A
0.0485ohm
400nH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.950
25+$2.370
100+$1.840
250+$1.790
500+$1.700
More Pricing...
MSD1260 Series
47µH
1.44A
3.25A
0.087ohm
800nH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.950
25+$2.370
100+$1.840
250+$1.790
500+$1.700
More Pricing...
MSD1260 Series
10µH
2.45A
7.4A
0.03ohm
260nH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.070
25+$2.470
100+$2.040
250+$1.910
500+$1.770
More Pricing...
MSD1278 Series
27µH
1.78A
6.5A
0.06ohm
430nH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.950
25+$2.370
100+$1.840
250+$1.790
500+$1.700
More Pricing...
MSD1260 Series
33µH
1.64A
4.22A
0.067ohm
650nH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.060
25+$2.460
100+$1.900
250+$1.860
500+$1.760
More Pricing...
MSD1278 Series
47µH
1.45A
5.2A
0.09ohm
700nH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.950
25+$2.370
100+$1.840
250+$1.790
500+$1.700
More Pricing...
MSD1260 Series
15µH
2.06A
6.09A
0.0425ohm
320nH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.950
25+$2.370
100+$1.840
250+$1.790
500+$1.700
More Pricing...
MSD1260 Series
180µH
820mA
1.6A
0.268ohm
1.8µH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
85°C
AEC-Q200
04X6489

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+$1.760
1500+$1.670
2500+$1.620
MSD1278 Series
47µH
1.45A
5.2A
0.09ohm
700nH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.060
25+$2.460
100+$1.900
250+$1.860
500+$1.760
More Pricing...
MSD1278 Series
4.7µH
3.16A
14.9A
0.019ohm
220nH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.150
25+$2.540
100+$2.100
250+$1.960
500+$1.830
More Pricing...
MSD1260T Series
68µH
1.29A
2.3A
0.108ohm
570nH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
69W2810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.950
25+$2.370
100+$1.840
250+$1.790
500+$1.700
More Pricing...
MSD1260 Series
27µH
1.7A
4.66A
0.062ohm
500nH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.060
25+$2.460
100+$1.900
250+$1.860
500+$1.760
More Pricing...
MSD1278 Series
6.8µH
2.81A
13.1A
0.024ohm
220nH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.060
25+$2.460
100+$1.900
250+$1.860
500+$1.760
More Pricing...
MSD1278 Series
10µH
2.56A
10.5A
0.029ohm
340nH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.300
25+$2.660
100+$2.180
250+$2.050
500+$1.900
More Pricing...
MSD1260T Series
4.7µH
3.16A
9A
0.018ohm
200nH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
1-25 of 31 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK