1.6A Axial Leaded Power Inductors:

105 Products Found
Here are some examples of chokes and power inductors available from our manufacturers:Vishay offers axial lead filter inductors with ferrite cores. High saturation inductor bobbins allow high inductance with low DC resistance, and high resistivity cores offer very high parallel resistance, resulting in maximum coil performance.Bourns offers high current chokes with ferrite core bobbins, and VW-1 rated shrink tubing to cover the winding. Operating temperature is from -40°C to +125°C.TE Connectivity: Quality and reliability are guaranteed in TE Connectivity’s range of insulated and shielded RF Inductors. Their small size make them ideal for use when space is at a premium - and they are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values is available, and the self-extinguishing polyolefin sleeve enhances environmental protection.Abracon offers low cost axial leaded inductors with high current rating and wide inductance range for power supplies, switching circuits, TV and audio equipment, telecommunications devices, RF and other filters.J.W.Miller, now part of Bourns, offers hash chokes with current ratings to 20A. Inductance ranges from 3.35H to 1000H. Applications include EMI filters, output chokes, and smoothing coils.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
63K3857

RoHS

Date/Lot Code

Each
1+
$2.020
10+
$1.640
25+
$1.540
50+
$1.500
100+
$1.440
More Pricing...
Min: 1 / Mult: 1
5900 Series
10mH
250mA
7.3ohm
± 10%
63K2764

RoHS

Date/Lot Code

Each
1+
$1.940
10+
$1.550
25+
$1.270
50+
$1.230
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
5200 Series
250µH
2.5A
170mohm
± 20%
58T5377

RoHS

Date/Lot Code

Each
1+
$2.610
10+
$2.240
25+
$1.960
50+
$1.870
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
5900 Series
4.7mH
400mA
3.19ohm
± 10%
63K3856

RoHS

Date/Lot Code

Each
1+
$1.990
10+
$1.660
25+
$1.420
50+
$1.380
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
5900 Series
1mH
800mA
0.844ohm
± 10%
62AJ7722

RoHS

Date/Lot Code

Each
1+
$6.520
10+
$6.270
25+
$5.880
50+
$5.640
100+
$5.400
More Pricing...
Min: 1 / Mult: 1
IHD Series
100µH
1.1A
0.208ohm
± 15%
25M8845

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
$3.700
10+
$3.420
25+
$3.250
50+
$2.980
100+
$2.810
More Pricing...
Min: 1 / Mult: 1
SC30 Series
15µH
251mA
2.8ohm
± 10%
63K3858

RoHS

Date/Lot Code

Each
1+
$1.450
10+
$1.340
25+
$1.330
50+
$1.330
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
5900 Series
100µH
65mA
89.7ohm
± 10%
08X4516

RoHS

Date/Lot Code

Each
1+
$7.670
10+
$7.410
25+
$6.980
50+
$6.710
100+
$6.450
More Pricing...
Min: 1 / Mult: 1
IHD Series
330µH
1.6A
0.257ohm
± 15%
34M6695

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
$3.400
Min: 1 / Mult: 1
SC30 Series
470µH
65mA
42ohm
± 10%
63K3881

RoHS

Date/Lot Code

Each
1+
$1.450
10+
$1.340
25+
$1.340
50+
$1.330
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
5900 Series
330µH
1.6A
0.212ohm
± 10%
58T5376

RoHS

Date/Lot Code

Each
1+
$2.610
10+
$2.240
25+
$2.040
50+
$2.010
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
5900 Series
470µH
1.2A
0.38ohm
± 10%
92AH6934

RoHS

Date/Lot Code

Each
1+
$1.460
10+
$1.240
25+
$1.090
50+
$1.050
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
5800 Series
330µH
400mA
0.77ohm
± 10%
63K3871

RoHS

Date/Lot Code

Each
1+
$1.020
10+
$1.020
25+
$1.020
50+
$1.020
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
5900 Series
22µH
4A
0.026ohm
± 10%
63K3810

RoHS

Date/Lot Code

Each
1+
$1.200
10+
$0.917
25+
$0.823
50+
$0.817
100+
$0.812
More Pricing...
Min: 1 / Mult: 1
5800 Series
10mH
1.28A
0.033ohm
± 10%
67AK7190

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.326
Min: 5 / Mult: 5
AIAP-01 Series
1mH
160mA
9ohm
± 10%
04AM0485

RoHS

Date/Lot Code

Each
1+
$0.720
10+
$0.524
25+
$0.511
50+
$0.497
100+
$0.482
More Pricing...
Min: 1 / Mult: 1
AIAP-02 Series
33µH
2.2A
0.076ohm
± 10%
47AK1539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.288
10+
$0.241
25+
$0.217
50+
$0.213
100+
$0.207
More Pricing...
Min: 5 / Mult: 5
IRF-46 Series
1mH
200mA
8ohm
± 10%
47AK7477

RoHS

Date/Lot Code

Each
1+
$1.270
10+
$1.090
25+
$0.990
50+
$0.969
100+
$0.948
More Pricing...
Min: 1 / Mult: 1
5800 Series
1mH
240mA
2.5ohm
± 10%
04AM0486

RoHS

Date/Lot Code

Each
1+
$0.667
10+
$0.495
25+
$0.470
50+
$0.446
100+
$0.423
More Pricing...
Min: 1 / Mult: 1
AIAP-02 Series
3.3mH
220mA
6.56ohm
± 10%
04AM0484

RoHS

Date/Lot Code

Each
1+
$0.730
10+
$0.596
25+
$0.496
50+
$0.481
100+
$0.467
More Pricing...
Min: 1 / Mult: 1
AIAP-02 Series
27µH
2.5A
0.056ohm
± 10%
63K3811

RoHS

Date/Lot Code

Each
1+
$0.765
10+
$0.762
25+
$0.704
50+
$0.703
100+
$0.703
More Pricing...
Min: 1 / Mult: 1
5800 Series
100µH
632mA
0.208ohm
± 10%
53K4785

RoHS

Date/Lot Code

Each
1+
$1.040
10+
$1.040
25+
$1.040
50+
$1.040
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
IHD Series
100µH
70mA
76ohm
± 15%
53K4757

RoHS

Date/Lot Code

Each
1+
$1.530
10+
$1.530
25+
$1.530
50+
$1.530
100+
$1.530
More Pricing...
Min: 1 / Mult: 1
IHD Series
3.3mH
4A
0.016ohm
± 15%
53K4784

RoHS

Date/Lot Code

Each
1+
$2.210
10+
$2.210
25+
$2.210
50+
$2.210
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
IHD Series
10mH
250mA
7.3ohm
± 15%
63K3821

RoHS

Each
500+
$0.677
1000+
$0.654
Min: 864 / Mult: 864
5800 Series
15µH
39mA
42.5ohm
± 10%
1-25 of 105 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK