Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No5900-472-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58T5377
Product Range5900 Series
Your Part Number
486 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 25+ | $1.860 |
| 100+ | $1.770 |
| 250+ | $1.660 |
| 500+ | $1.520 |
| 1000+ | $1.510 |
| 2500+ | $1.480 |
| 5000+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No5900-472-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58T5377
Product Range5900 Series
Technical Datasheet
Product Range5900 Series
Inductance4.7mH
DC Current Rating400mA
DC Resistance Max3.19ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
5900 Series
DC Current Rating
400mA
Inductance Tolerance
± 10%
Inductance
4.7mH
DC Resistance Max
3.19ohm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
