Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHD3EB103LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.53K4784
Product RangeIHD Series
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.660 |
| 10+ | $4.750 |
| 25+ | $4.280 |
| 50+ | $3.380 |
| 100+ | $3.030 |
| 500+ | $2.910 |
| 1000+ | $2.810 |
| 2500+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$5.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHD3EB103LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.53K4784
Product RangeIHD Series
Technical Datasheet
Product RangeIHD Series
Inductance10mH
DC Current Rating250mA
DC Resistance Max7.3ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IHD Series
DC Current Rating
250mA
Inductance Tolerance
± 15%
Inductance
10mH
DC Resistance Max
7.3ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
