125mA Axial Leaded Power Inductors:

107 Products Found
Here are some examples of chokes and power inductors available from our manufacturers:Vishay offers axial lead filter inductors with ferrite cores. High saturation inductor bobbins allow high inductance with low DC resistance, and high resistivity cores offer very high parallel resistance, resulting in maximum coil performance.Bourns offers high current chokes with ferrite core bobbins, and VW-1 rated shrink tubing to cover the winding. Operating temperature is from -40°C to +125°C.TE Connectivity: Quality and reliability are guaranteed in TE Connectivity’s range of insulated and shielded RF Inductors. Their small size make them ideal for use when space is at a premium - and they are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values is available, and the self-extinguishing polyolefin sleeve enhances environmental protection.Abracon offers low cost axial leaded inductors with high current rating and wide inductance range for power supplies, switching circuits, TV and audio equipment, telecommunications devices, RF and other filters.J.W.Miller, now part of Bourns, offers hash chokes with current ratings to 20A. Inductance ranges from 3.35H to 1000H. Applications include EMI filters, output chokes, and smoothing coils.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
63K3857

RoHS

Date/Lot Code

Each
1+
$2.170
10+
$1.660
25+
$1.520
50+
$1.500
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
5900 Series
10mH
250mA
7.3ohm
± 10%
63K2764

RoHS

Date/Lot Code

Each
1+
$2.220
10+
$1.890
25+
$1.640
50+
$1.560
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
5200 Series
250µH
2.5A
170mohm
± 20%
58T5377

RoHS

Date/Lot Code

Each
1+
$2.510
10+
$2.150
25+
$1.920
50+
$1.810
100+
$1.690
More Pricing...
Min: 1 / Mult: 1
5900 Series
4.7mH
400mA
3.19ohm
± 10%
63K3856

RoHS

Date/Lot Code

Each
1+
$2.080
10+
$1.840
25+
$1.610
50+
$1.570
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
5900 Series
1mH
800mA
0.844ohm
± 10%
62AJ7722

RoHS

Date/Lot Code

Each
1+
$7.920
10+
$7.670
Min: 1 / Mult: 1
IHD Series
100µH
1.1A
0.208ohm
± 15%
25M8845

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
$4.520
10+
$4.130
25+
$3.960
50+
$3.710
100+
$3.540
More Pricing...
Min: 1 / Mult: 1
SC30 Series
15µH
251mA
2.8ohm
± 10%
63K3858

RoHS

Date/Lot Code

Each
1+
$2.190
10+
$1.810
25+
$1.580
50+
$1.540
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
5900 Series
100µH
65mA
89.7ohm
± 10%
63K3812

RoHS

Date/Lot Code

Each
1+
$1.220
10+
$1.040
25+
$0.933
50+
$0.883
100+
$0.833
More Pricing...
Min: 1 / Mult: 1
5800 Series
1mH
200mA
2.3ohm
± 10%
34M6695

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
$4.000
Min: 1 / Mult: 1
SC30 Series
470µH
65mA
42ohm
± 10%
63K3881

RoHS

Date/Lot Code

Each
1+
$2.190
10+
$1.720
25+
$1.500
50+
$1.460
100+
$1.430
More Pricing...
Min: 1 / Mult: 1
5900 Series
330µH
1.6A
0.212ohm
± 10%
08X4515

RoHS

Date/Lot Code

Each
100+
$10.330
250+
$10.060
500+
$9.290
Min: 190 / Mult: 190
IHD Series
100µH
70mA
76ohm
± 15%
92AH6934

RoHS

Date/Lot Code

Each
1+
$1.410
10+
$1.200
25+
$1.080
50+
$1.050
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
5800 Series
330µH
400mA
0.77ohm
± 10%
98AH0448

RoHS

Each
1+
$1.670
1000+
$1.670
2000+
$1.670
4000+
$1.670
8000+
$1.670
Min: 1 / Mult: 1
-
-
-
-
-
80AH0339

RoHS

Each
1+
$2.370
10+
$2.030
25+
$1.750
50+
$1.630
100+
$1.530
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
38AH0531
Each
1+
$3.410
1000+
$2.700
2000+
$2.630
4000+
$2.560
8000+
$2.480
Min: 190 / Mult: 1
-
-
-
-
-
79AH3103
Each (Supplied on Full Reel)
Full Reel
1+
$2.480
1600+
$1.390
Min: 800 / Mult: 800
-
-
-
-
-
79AH3100

RoHS

Each
1+
$4.310
10+
$3.810
25+
$3.540
50+
$3.240
100+
$2.890
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
63K3871

RoHS

Date/Lot Code

Each
1+
$2.190
10+
$1.810
25+
$1.560
50+
$1.530
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
5900 Series
22µH
4A
0.026ohm
± 10%
32AC0665
Each
1+
$5.320
100+
$5.320
1000+
$5.320
2000+
$5.320
4000+
$5.320
Min: 1 / Mult: 1
IHD Series
150µH
870mA
0.33ohm
± 15%
27AC1358

RoHS

Each
1+
$2.410
4800+
$1.920
9600+
$1.860
19200+
$1.820
38400+
$1.780
Min: 400 / Mult: 1
B82734R Series
6.8mH
-
-
-
63K3810

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$1.020
25+
$0.888
50+
$0.862
100+
$0.836
More Pricing...
Min: 1 / Mult: 1
5800 Series
10mH
1.28A
0.033ohm
± 10%
29AC0097

RoHS

Each
1+
$2.420
10+
$1.980
25+
$1.820
50+
$1.680
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
5200 Series
4µH
8A
0.012ohm
± 20%
23AC5802

RoHS

Each
1+
$3.040
Min: 1 / Mult: 1
IH Series
100µH
5.2A
0.065ohm
± 10%
29AC0506

RoHS

Each
1+
$0.739
Min: 1 / Mult: 1
5800 Series
470µH
315mA
1.15ohm
± 10%
67AK7190

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.312
10+
$0.295
25+
$0.280
50+
$0.263
100+
$0.249
More Pricing...
Min: 5 / Mult: 5
AIAP-01 Series
1mH
160mA
9ohm
± 10%
1-25 of 107 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK