Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHD3EB104LCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.08X4515
Product RangeIHD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.180 |
| 5+ | $8.010 |
| 10+ | $7.850 |
| 25+ | $7.690 |
| 100+ | $7.530 |
| 500+ | $7.360 |
| 1000+ | $7.200 |
Price for:Each
Minimum: 1
Multiple: 1
$8.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHD3EB104LCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.08X4515
Product RangeIHD Series
Technical Datasheet
Product RangeIHD Series
Inductance100mH
DC Current Rating70mA
DC Resistance Max76ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IHD Series
DC Current Rating
70mA
Inductance Tolerance
± 15%
Inductance
100mH
DC Resistance Max
76ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
