0
0 Items$0.00

SMD Power Inductors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitance
RMS Current (Irms)
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Product Range
Dielectric Characteristic
Typical Applications
Voltage(AC)
Capacitor Mounting
Lead Spacing
Capacitor Terminals
Product Length
Humidity Rating
Product Width
Operating Temperature Min
dv/dt Rating
Product Height
Operating Temperature Max
ESR
Qualification
Ripple Current
82AH6884

RoHS

Each
10+$0.446
20+$0.438
30+$0.428
50+$0.420
100+$0.410
More Pricing...
Metallized PP
0.1µF
-
400V
Radial Box - 2 Pin
± 5%
B32671L Series
-
-
200V
Through Hole
10mm
PC Pin
13mm
GRADE II (Test Condition A)
6mm
-55°C
-
12mm
125°C
-
AEC-Q200
-
82AH6753

RoHS

Each
10+$0.135
20+$0.131
30+$0.127
50+$0.124
100+$0.120
More Pricing...
Metallized PET Stacked
0.1µF
-
100V
Radial Box - 2 Pin
± 20%
B32529 Series
-
-
63V
Through Hole
5mm
PC Pin
7.3mm
GRADE II (Test Condition A)
2.5mm
-55°C
-
6.5mm
125°C
-
AEC-Q200
-
96K7462

RoHS

Each
1+$1.030
10+$0.679
25+$0.610
50+$0.538
100+$0.496
More Pricing...
Metallized PP
0.47µF
-
250V
Radial Box - 2 Pin
± 5%
B32652 Series
-
-
160V
Through Hole
15mm
PC Pin
18mm
GRADE II (Test Condition A)
8.5mm
-55°C
-
14.5mm
110°C
-
AEC-Q200
-
56AJ9831

RoHS

Each
1+$0.279
10+$0.130
25+$0.121
50+$0.112
100+$0.103
More Pricing...
-
0.1µF
-
50V
Radial Leaded
± 10%
FG Series
X7R
-
-
-
2.5mm
PC Pin
4mm
-
2.5mm
-55°C
-
5.5mm
125°C
-
-
-
56AJ9828

RoHS

Each
1+$0.237
10+$0.102
25+$0.099
50+$0.096
100+$0.093
More Pricing...
-
100pF
-
50V
Radial Leaded
± 5%
FG Series
C0G / NP0
-
-
-
2.5mm
PC Pin
4mm
-
2.5mm
-55°C
-
5.5mm
125°C
-
-
-
60AK8197

RoHS

Each
10+$0.128
20+$0.125
30+$0.122
50+$0.118
100+$0.114
More Pricing...
-
47pF
-
50V
Radial Leaded
± 5%
FA Series
C0G / NP0
-
-
-
5mm
PC Pin
4mm
-
2.5mm
-55°C
-
5.5mm
125°C
-
AEC-Q200
-
81AK3793

RoHS

Each
1+$1.600
10+$0.891
25+$0.870
50+$0.850
100+$0.829
More Pricing...
-
10µF
-
50V
Radial Leaded
± 10%
FA Series
X7S
-
-
-
2.5mm
PC Pin
5.5mm
-
4mm
-55°C
-
7mm
125°C
-
AEC-Q200
-
82AK1584

RoHS

Each
1+$1.600
10+$0.891
25+$0.870
50+$0.850
100+$0.829
More Pricing...
-
10µF
-
50V
Radial Leaded
± 10%
FA Series
X7S
-
-
-
5mm
PC Pin
5.5mm
-
4mm
-55°C
-
7mm
125°C
-
AEC-Q200
-
57AK9358

RoHS

Each
5+$0.369
10+$0.167
15+$0.163
25+$0.158
50+$0.154
More Pricing...
-
22pF
-
1kV
-
± 5%
CC45 Series
SL
-
-
-
5mm
PC Pin
-
-
-
-25°C
-
-
125°C
-
-
-
57AK9574

RoHS

Each
1+$0.335
10+$0.151
25+$0.145
50+$0.141
100+$0.136
More Pricing...
-
0.47µF
-
25V
Radial Leaded
± 10%
FG Series
X7R
-
-
-
2.5mm
PC Pin
4.5mm
-
3mm
-55°C
-
5.5mm
125°C
-
-
-
56AJ9830

RoHS

Each
1+$0.553
10+$0.282
25+$0.268
50+$0.253
100+$0.240
More Pricing...
-
10µF
-
25V
Radial Leaded
± 20%
FG Series
X5R
-
-
-
2.5mm
PC Pin
4mm
-
2.5mm
-55°C
-
5.5mm
85°C
-
-
-
61AK8376

RoHS

Each
1+$11.700
25+$9.180
100+$7.830
250+$7.570
500+$7.300
More Pricing...
Metallized PP
30µF
21.5A
800V
Radial Box - 4 Pin
± 10%
B32716H Series
-
Commercial, Industrial
-
Through Hole
37.5mm
PC Pin
42mm
GRADE III (Test Condition A)
30mm
-55°C
25V/µs
45mm
105°C
3300µohm
AEC-Q200
18.7A
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK