SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32AJ8843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
Min: 1 / Mult: 1
330nH
21A
Shielded
25A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
-
0.0034ohm
± 20%
7.1mm
6.6mm
2.8mm
30AK7900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.630
10+
$6.210
25+
$6.030
50+
$5.840
100+
$5.530
More Pricing...
Min: 1 / Mult: 1
3.3µH
15A
Shielded
34A
WE-XHMA Series
11.6mm x 10.5mm x 7.9mm
-
0.0034ohm
± 20%
11.6mm
10.5mm
7.9mm
27AM4839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.900
10+
$1.660
25+
$1.540
50+
$1.400
100+
$1.260
More Pricing...
Min: 5 / Mult: 5
330nH
21A
Shielded
25A
SRP5030HMCT Series
-
-
0.0034ohm
± 20%
5.7mm
5.3mm
2.8mm
65AH8464

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.700
10+
$3.900
25+
$3.620
50+
$3.280
100+
$3.060
More Pricing...
Min: 1 / Mult: 1
3.3µH
28A
Shielded
30.5A
MPX Series
17mm x 17.1mm x 7mm
-
0.0034ohm
± 20%
17mm
17.1mm
7mm
44AM8543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.180
10+
$3.050
25+
$2.840
50+
$2.610
100+
$2.380
More Pricing...
Min: 1 / Mult: 1
560nH
31.4A
Shielded
32.7A
WE-XHMI Series
-
-
0.0034ohm
± 20%
6.6mm
6.4mm
3.1mm
44AM8564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.630
10+
$3.490
25+
$3.250
50+
$2.990
100+
$2.720
More Pricing...
Min: 1 / Mult: 1
1.2µH
30.9A
Shielded
22.7A
WE-XHMI Series
-
-
0.0034ohm
± 20%
6.6mm
6.4mm
6.1mm
44AM8583

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.570
10+
$5.280
25+
$5.010
50+
$4.670
100+
$4.300
More Pricing...
Min: 1 / Mult: 1
3.3µH
28.7A
Shielded
41.5A
WE-XHMI Series
-
4540 [1110 Metric]
0.0034ohm
± 20%
11.3mm
10mm
10mm
44AM8544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.180
10+
$3.050
25+
$2.840
50+
$2.610
100+
$2.380
More Pricing...
Min: 1 / Mult: 1
680nH
30A
Shielded
22.3A
WE-XHMI Series
-
-
0.0034ohm
± 20%
6.6mm
6.4mm
3.1mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK