Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393465012Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel44AM8564RL
Cut Tape44AM8564
Product RangeWE-XHMI Series
Your Part Number
740 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.720 | $2.72 |
| Total Price | $2.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 25+ | $2.250 |
| 100+ | $1.790 |
| 250+ | $1.760 |
| 500+ | $1.730 |
| 1000+ | $1.710 |
| 5000+ | $1.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393465012Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel44AM8564RL
Cut Tape44AM8564
Product RangeWE-XHMI Series
Inductance1.2µH
RMS Current (Irms)30.9A
Inductor ConstructionShielded
Saturation Current (Isat)22.7A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max3400µohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height6.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
3400µohm
Product Length
6.6mm
Product Height
6.1mm
RMS Current (Irms)
30.9A
Saturation Current (Isat)
22.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
