Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439369033Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel30AK7900RL
Cut Tape30AK7900
Product RangeWE-XHMA Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.220 | $6.22 |
| Total Price | $6.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.220 |
| 10+ | $5.780 |
| 25+ | $5.590 |
| 50+ | $5.400 |
| 100+ | $5.070 |
| 500+ | $4.430 |
| 1000+ | $4.350 |
| 2500+ | $4.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439369033Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel30AK7900RL
Cut Tape30AK7900
Product RangeWE-XHMA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)34A
Product RangeWE-XHMA Series
Power Inductor Case11.6mm x 10.5mm x 7.9mm
Inductor Case / Package-
DC Resistance Max3400µohm
Inductance Tolerance± 20%
Product Length11.6mm
Product Width10.5mm
Product Height7.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-XHMA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
15A
Saturation Current (Isat)
34A
Power Inductor Case
11.6mm x 10.5mm x 7.9mm
DC Resistance Max
3400µohm
Product Length
11.6mm
Product Height
7.9mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
