SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
76AH1816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
Min: 1 / Mult: 1
5.6µH
8.5A
Shielded
16A
IHLP-4040DZ-01 Series
10.8mm x 10.16mm x 4mm
0.0193ohm
± 20%
10.8mm
10.16mm
4mm
50AC8076

RoHS

Each
1+
$11.520
10+
$11.040
25+
$10.560
50+
$10.070
100+
$9.590
More Pricing...
Min: 1 / Mult: 1
47µH
12A
Shielded
13.5A
WE-HCF Series
28mm x 25mm x 20.5mm
0.0193ohm
± 20%
28mm
25mm
20.5mm
32AK4079

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$0.920
25+
$0.917
Min: 1 / Mult: 1
6.8µH
9A
Shielded
7.5A
IHLP-4040DZ-11 Series
10.795mm x 10.16mm x 4mm
0.0193ohm
± 20%
10.795mm
10.16mm
4mm
58AK1852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.180
10+
$3.140
25+
$3.050
50+
$2.950
100+
$2.760
More Pricing...
Min: 1 / Mult: 1
5.6µH
6.7A
Shielded
9.4A
WE-LHMI Series
-
0.0193ohm
± 20%
11mm
10mm
3.8mm
13AM6457

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$2.760
25+
$2.360
50+
$2.200
100+
$2.040
More Pricing...
Min: 1 / Mult: 1
15µH
13.8A
Shielded
12.5A
PA2244.XXXNLT Series
-
0.0193ohm
± 20%
11.9mm
11mm
9.7mm
61AC5974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$0.951
25+
$0.783
50+
$0.761
100+
$0.739
More Pricing...
Min: 1 / Mult: 1
5.6µH
9A
Shielded
14A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
0.0193ohm
± 20%
11.5mm
10.3mm
4mm
51AH4716

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.345
10+
$0.345
25+
$0.345
50+
$0.345
100+
$0.345
Min: 1 / Mult: 1
1µH
7.1A
Shielded
11A
MPXV Series
7mm x 6.5mm x 1.8mm
0.0193ohm
± 20%
7mm
6.5mm
1.8mm
80AK5372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.999
10+
$0.852
25+
$0.812
50+
$0.773
100+
$0.733
More Pricing...
Min: 1 / Mult: 1
5.6µH
12A
Shielded
16A
SRP1038CC Series
-
0.0193ohm
± 20%
11mm
10mm
3.8mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK