Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437368056
Newark Part No.58AK1852
Product RangeWE-LHMI Series
Technical Datasheet
352 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.180 |
10+ | $3.140 |
25+ | $3.050 |
50+ | $2.950 |
100+ | $2.760 |
250+ | $2.610 |
500+ | $2.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437368056
Newark Part No.58AK1852
Product RangeWE-LHMI Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)6.7A
Inductor ConstructionShielded
Saturation Current (Isat)9.4A
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max0.0193ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
0.0193ohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
6.7A
Saturation Current (Isat)
9.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability