6.7A SMD Power Inductors:

24 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27T2304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.477
25+
$0.477
50+
$0.477
Min: 1 / Mult: 1
470nH
6.7A
Shielded
6.7A
IHLP-1212AE-11 Series
3.6mm x 3mm x 1.5mm
-
0.015ohm
± 20%
3.6mm
3mm
1.5mm
87X9470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
Min: 1 / Mult: 1
5.6µH
6.7A
Shielded
6.9A
SRR1260A Series
12.5mm x 12.5mm x 6mm
-
0.0162ohm
± 30%
12.5mm
12.5mm
6mm
84Y6564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$1.080
25+
$1.030
50+
$0.972
100+
$0.920
More Pricing...
Min: 1 / Mult: 1
470nH
6.7A
Shielded
8.5A
SPM-LR Series
4.4mm x 4.1mm x 1.2mm
-
0.0176ohm
± 20%
4.4mm
4.1mm
1.2mm
92AH7061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.550
10+
$2.500
25+
$2.370
50+
$2.230
100+
$2.070
More Pricing...
Min: 1 / Mult: 1
2.2µH
6.7A
Shielded
6.8A
WE-TPC Series
10mm x 10mm x 3.8mm
-
0.0105ohm
± 30%
10mm
10mm
3.8mm
69AH5181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.010
10+
$1.870
25+
$1.810
50+
$1.750
100+
$1.530
Min: 1 / Mult: 1
1.5µH
6.7A
Shielded
9.5A
WE-MAPI Series
5.4mm x 5.4mm x 2.1mm
-
0.0213ohm
± 20%
5.4mm
5.4mm
2.1mm
62AJ9439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
Min: 1 / Mult: 1
1.5µH
6.7A
Shielded
9.5A
WE-MAIA Series
5.4mm x 5.4mm x 2.1mm
-
0.0213ohm
± 20%
5.4mm
5.4mm
2.1mm
62AJ9412

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.500
10+
$3.450
25+
$3.320
50+
$3.200
100+
$3.060
More Pricing...
Min: 1 / Mult: 1
10µH
6.7A
Shielded
10.7A
WE-CHSA Series
10.6mm x 10.6mm x 11mm
-
0.0258ohm
± 20%
10.6mm
10.6mm
11mm
69W3074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.960
10+
$4.250
25+
$3.930
50+
$3.570
100+
$3.210
More Pricing...
Min: 1 / Mult: 1
22µH
6.7A
Shielded
6.8A
MSS1210 Series
12.3mm x 12.3mm x 10mm
-
0.03ohm
± 20%
12.3mm
12.3mm
10mm
80AK5496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.400
10+
$0.328
25+
$0.315
50+
$0.285
100+
$0.255
More Pricing...
Min: 5 / Mult: 5
33nH
6.7A
Thin Film
10A
TFM-ALTA Series
-
0603 [1608 Metric]
9000µohm
± 30%
1.6mm
0.8mm
1mm
29AK8054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$0.981
25+
$0.924
50+
$0.867
100+
$0.813
More Pricing...
Min: 1 / Mult: 1
15µH
6.7A
Shielded
5A
SPM-VT-D Series
7.5mm x 7mm x 5.4mm
-
0.0603ohm
± 20%
7.5mm
7mm
5.4mm
58AK1852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.180
10+
$3.140
25+
$3.050
50+
$2.950
100+
$2.760
More Pricing...
Min: 1 / Mult: 1
5.6µH
6.7A
Shielded
9.4A
WE-LHMI Series
-
-
0.0193ohm
± 20%
11mm
10mm
3.8mm
32AM8667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.290
10+
$2.190
25+
$2.010
50+
$1.840
100+
$1.690
More Pricing...
Min: 1 / Mult: 1
3.3µH
6.7A
Shielded
7.1A
DFEG7030D Series
-
-
0.029ohm
± 20%
7mm
6.6mm
3mm
03AM0668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.100
10+
$2.930
25+
$2.830
50+
$2.710
100+
$2.650
More Pricing...
Min: 5 / Mult: 5
1.5µH
6.7A
Shielded
9.5A
WE-LHMI Series
-
-
0.043ohm
± 20%
5.7mm
5.2mm
1.8mm
03AM0734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.970
10+
$3.300
25+
$3.140
50+
$2.990
100+
$2.830
More Pricing...
Min: 1 / Mult: 1
5.6µH
6.7A
Shielded
9.7A
WE-XHMI Series
-
-
0.02544ohm
± 20%
5.55mm
5.35mm
5.1mm
33AH6809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.806
10+
$0.806
25+
$0.806
50+
$0.806
100+
$0.806
Min: 1 / Mult: 1
22µH
6.7A
Shielded
6.5A
MPX Series
13.2mm x 12.5mm x 5mm
-
0.0462ohm
± 20%
13.2mm
12.5mm
5mm
51AH4952

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.673
10+
$0.673
25+
$0.673
50+
$0.673
100+
$0.673
Min: 1 / Mult: 1
22µH
6.7A
Shielded
9A
MPXV Series
13.2mm x 12.5mm x 5mm
-
0.0462ohm
± 20%
13.2mm
12.5mm
5mm
51AH4794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.343
10+
$0.343
25+
$0.343
Min: 1 / Mult: 1
4.7µH
6.7A
Shielded
6.5A
MPXV Series
7mm x 6.5mm x 5mm
-
32mohm
± 20%
7mm
6.5mm
5mm
07AM7246

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.175
10+
$0.140
25+
$0.131
50+
$0.118
100+
$0.104
More Pricing...
Min: 5 / Mult: 5
470nH
6.7A
Shielded
7.4A
DCC Series
-
1008 [2520 Metric]
0.0135ohm
± 20%
2.5mm
2mm
1.2mm
32AJ8786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$1.410
25+
$1.340
50+
$1.260
100+
$1.190
More Pricing...
Min: 1 / Mult: 1
3.9µH
6.7A
Shielded
9A
SLF Series
12.5mm x 12.5mm x 7.5mm
-
0.0125ohm
± 30%
12.5mm
12.5mm
7.5mm
44W4648

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.830
10+
$3.760
25+
$3.660
50+
$3.550
100+
$3.440
More Pricing...
Min: 1 / Mult: 1
5.6µH
6.7A
Shielded
7.5A
WE-HCI Series
10.5mm x 10.2mm x 4mm
-
0.0206ohm
± 20%
10.5mm
10.2mm
4mm
17X1722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.030
10+
$1.960
25+
$1.940
50+
$1.890
100+
$1.860
More Pricing...
Min: 1 / Mult: 1
1.5µH
6.7A
Shielded
16.4A
CLF-D Series
12.5mm x 12.1mm x 5.5mm
-
0.0073ohm
± 30%
12.5mm
-
5.5mm
71AH5748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
10+
$1.310
25+
$1.130
50+
$1.100
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
1.5µH
6.7A
Shielded
3.6A
SPM-HZ Series
4.1mm x 4mm x 3mm
-
0.02563ohm
± 20%
4.1mm
4mm
3mm
47AK7543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
10+
$1.470
25+
$1.410
50+
$1.350
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
1µH
6.7A
Semishielded
11.5A
WE-LQSA Series
6mm x 6mm x 4.6mm
-
0.011ohm
± 30%
6mm
6mm
4.6mm
30AK7870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.420
10+
$3.220
25+
$3.050
50+
$2.930
100+
$2.720
More Pricing...
Min: 1 / Mult: 1
8.2µH
6.7A
Shielded
15.6A
WE-CHSA Series
10.6mm x 10.6mm x 11mm
-
0.0258ohm
± 20%
10.6mm
10.6mm
11mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK