Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBDCC00252012R47MCGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel07AM7246RL
Cut Tape07AM7246
Product RangeDCC Series
Your Part Number
2,880 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.165 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.165 |
| 10+ | $0.139 |
| 15+ | $0.138 |
| 25+ | $0.137 |
| 50+ | $0.122 |
| 125+ | $0.107 |
| 250+ | $0.100 |
| 500+ | $0.098 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBDCC00252012R47MCGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel07AM7246RL
Cut Tape07AM7246
Product RangeDCC Series
Inductance470nH
RMS Current (Irms)6.7A
Inductor ConstructionShielded
Saturation Current (Isat)7.4A
Product RangeDCC Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.0135ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
DCC Series
DC Resistance Max
0.0135ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
6.7A
Saturation Current (Isat)
7.4A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
