SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54W0060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.229
25+
$0.211
50+
$0.211
100+
$0.195
250+
$0.195
Min: 1 / Mult: 1
22µH
900mA
Semishielded
950mA
SRN4018 Series
4mm x 4mm x 1.8mm
-
0.348ohm
± 20%
4mm
4mm
1.8mm
65AC4135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
10+
$1.010
25+
$0.928
50+
$0.845
Min: 1 / Mult: 1
56µH
810mA
Shielded
450mA
SRR4528A Series
5mm x 5mm x 2.8mm
-
0.348ohm
± 20%
5mm
5mm
2.8mm
65AH7803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.438
10+
$0.363
25+
$0.319
50+
$0.310
100+
$0.302
More Pricing...
Min: 1 / Mult: 1
22µH
900mA
Shielded
1.05A
LQH44PH_PR Series
4mm x 4mm x 1.65mm
-
0.348ohm
± 20%
4mm
4mm
1.65mm
85AH8551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.130
10+
$2.850
25+
$2.770
50+
$2.680
100+
$2.590
More Pricing...
Min: 1 / Mult: 1
47µH
1.1A
Shielded
1.05A
WE-PDA Series
7.3mm x 7.3mm x 3.2mm
-
0.348ohm
± 20%
7.3mm
7.3mm
3.2mm
14AJ2360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.404
10+
$0.339
25+
$0.298
50+
$0.290
100+
$0.282
More Pricing...
Min: 5 / Mult: 5
15µH
1.02A
Shielded
660mA
LQH3NPH_ME Series
3mm x 3mm x 1.4mm
-
0.348ohm
± 20%
3mm
3mm
1.4mm
19AM5377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.388
25+
$0.330
50+
$0.295
100+
$0.260
250+
$0.239
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
22µH
1A
Shielded
1.1A
IFSC1616AH-01 Series
-
-
0.348ohm
± 20%
4mm
4mm
1.8mm
29AM7692

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$1.560
25+
$1.480
50+
$1.420
100+
$1.340
Min: 1 / Mult: 1
100µH
1.8A
Shielded
2.4A
3656 Series
-
3028 [7771 Metric]
0.348ohm
± 20%
7.7mm
7.2mm
5.2mm
26AM1248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.197
10+
$0.165
25+
$0.156
50+
$0.147
100+
$0.138
More Pricing...
Min: 5 / Mult: 5
22µH
810mA
Wirewound
920mA
LSXN Series
-
1616 [4040 Metric]
0.348ohm
± 20%
4mm
4mm
1.8mm
57AK3258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.436
10+
$0.363
25+
$0.343
50+
$0.322
100+
$0.302
More Pricing...
Min: 1 / Mult: 1
22µH
900mA
Semishielded
1.05A
LQH44PN_PR Series
1515 [4040 Metric]
-
0.348ohm
± 20%
4mm
4mm
1.65mm
76AH5436

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.382
10+
$0.314
25+
$0.297
50+
$0.279
100+
$0.261
More Pricing...
Min: 5 / Mult: 5
15µH
1.02A
Semishielded
660mA
LQH3NPZ_ME Series
3mm x 3mm x 1.4mm
-
0.348ohm
± 20%
3mm
3mm
1.4mm
67W0355

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.389
Min: 10 / Mult: 10
4.7µH
840mA
Shielded
1.25A
TYS252012L Series
2.5mm x 2mm x 1.2mm
-
0.348ohm
± 20%
2.5mm
2mm
1.2mm
44AC1977

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.222
6000+
$0.218
Min: 3000 / Mult: 3000
22µH
900mA
Semishielded
950mA
SRN4018 Series
4mm x 4mm x 1.8mm
-
0.348ohm
± 20%
4mm
4mm
1.8mm
85AH8430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.350
10+
$3.070
25+
$2.990
50+
$2.910
100+
$2.820
More Pricing...
Min: 1 / Mult: 1
220µH
990mA
Shielded
1.1A
WE-PDA Series
12mm x 12mm x 6mm
-
0.348ohm
± 20%
12mm
12mm
6mm
65AH7747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.309
25+
$0.292
50+
$0.274
100+
$0.258
250+
$0.243
More Pricing...
Min: 10 / Mult: 10
1.5µH
900mA
Shielded
1.12A
LQH2HPN_DR Series
2.5mm x 2mm x 0.55mm
1008 [2520 Metric]
0.348ohm
± 20%
2.5mm
2mm
0.55mm
24AJ1029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.229
Min: 10 / Mult: 10
1.5µH
900mA
Semishielded
1.12A
LQH2HPZ_DR Series
2.5mm x 2mm x 0.55mm
1008 [2520 Metric]
0.348ohm
± 20%
2.5mm
2mm
0.55mm
47AK7541

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
10+
$1.470
25+
$1.410
50+
$1.350
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
47µH
1.19A
Semishielded
1.2A
WE-LQSA Series
5mm x 5mm x 4mm
-
0.348ohm
± 20%
5mm
5mm
4mm
20AM9140

RoHS

Each (Supplied on Cut Tape)
1+
$0.336
25+
$0.279
50+
$0.244
100+
$0.208
250+
$0.187
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µH
1A
Shielded
1.1A
IFSC1616AH-01 Series
-
-
0.348ohm
± 20%
4mm
4mm
1.8mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK