SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75X1126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
10+
$1.510
25+
$1.440
50+
$1.370
100+
$1.330
More Pricing...
Min: 5 / Mult: 5
47µH
600mA
Semishielded
700mA
WE-LQS Series
4mm x 4mm x 1.8mm
-
0.62ohm
± 20%
4mm
4mm
1.8mm
50AC9533

RoHS

Date/Lot Code

MULTICOMP PRO
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.374
250+
$0.294
500+
$0.267
1000+
$0.245
5000+
$0.227
Min: 5 / Mult: 5
56µH
480mA
Unshielded
-
MCSDC0603 Series
6mm x 5.8mm x 3.9mm
-
0.62ohm
± 10%
6mm
5.8mm
3.9mm
01AM1521

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.831
10+
$0.656
25+
$0.610
50+
$0.564
100+
$0.519
Min: 1 / Mult: 1
12µH
-
Unshielded
380mA
3627 Series
-
-
0.62ohm
± 10%
4.5mm
3.2mm
2.6mm
89AK3224

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.302
10+
$0.260
25+
$0.247
50+
$0.236
100+
$0.223
More Pricing...
Min: 1 / Mult: 1
120µH
700mA
Semishielded
750mA
IFSC-2020DE-01 Series
-
-
0.62ohm
± 20%
6mm
6mm
4.5mm
70AK2932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.374
25+
$0.373
50+
$0.343
100+
$0.312
250+
$0.305
More Pricing...
Min: 10 / Mult: 10
2.2µH
800mA
Shielded
600mA
PLE Series
-
-
0.62ohm
± 20%
1mm
0.6mm
0.7mm
44AC1969

RoHS

Each (Supplied on Full Reel)
Full Reel
1200+
$0.437
Min: 1200 / Mult: 600
330µH
900mA
Semishielded
900mA
SRN1060 Series
10mm x 9.8mm x 6mm
-
0.62ohm
± 20%
10mm
9.8mm
6mm
53K5446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.478
Min: 2000 / Mult: 2000
4.7µH
336mA
Shielded
-
ISC-1812 Series
1812 [4525 Metric]
1812 [4525 Metric]
0.62ohm
± 10%
4.5mm
3.2mm
3.2mm
09J3036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.544
Min: 1000 / Mult: 1000
100µH
320mA
Shielded
310mA
SRU5018 Series
5.2mm x 5.2mm x 1.8mm
-
0.62ohm
± 30%
5.2mm
5.2mm
1.8mm
54W0035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.463
Min: 1200 / Mult: 600
330µH
900mA
Semishielded
900mA
SRN1060 Series
10mm x 9.8mm x 6mm
-
0.62ohm
± 20%
10mm
9.8mm
6mm
69AC6053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.856
25+
$0.808
50+
$0.761
100+
$0.712
More Pricing...
Min: 1 / Mult: 1
22µH
550mA
Unshielded
400mA
LQW32FT_0H Series
3.2mm x 2.5mm x 2.3mm
-
0.62ohm
± 20%
3.2mm
2.5mm
2.3mm
33P8715
Each
Pricing is unavailable. Please contact customer services.
10µH
520mA
Shielded
590mA
VLP Series
-
-
0.62ohm
± 20%
4.6mm
3mm
1.2mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK