Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQW32FT220M0HLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel69AC6053RL
Cut Tape69AC6053
Product RangeLQW32FT_0H Series
Your Part Number
2,525 In Stock
11,990 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.110 | $1.11 |
| Total Price | $1.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.924 |
| 25+ | $0.818 |
| 50+ | $0.797 |
| 100+ | $0.776 |
| 500+ | $0.688 |
| 1000+ | $0.620 |
| 2500+ | $0.588 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW32FT220M0HLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel69AC6053RL
Cut Tape69AC6053
Product RangeLQW32FT_0H Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)550mA
Inductor ConstructionUnshielded
Saturation Current (Isat)400mA
Power Inductor Case3.2mm x 2.5mm x 2.3mm
Product RangeLQW32FT_0H Series
DC Resistance Max0.62ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Power Inductor Case
3.2mm x 2.5mm x 2.3mm
DC Resistance Max
0.62ohm
Product Length
3.2mm
Product Height
2.3mm
RMS Current (Irms)
550mA
Saturation Current (Isat)
400mA
Product Range
LQW32FT_0H Series
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
