Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0603-560KUCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel50AC9533RL
Cut Tape50AC9533
Product RangeMC SDC0603 Series
Your Part Number
10,529 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.605 | $3.02 |
| Total Price | $3.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.605 |
| 25+ | $0.534 |
| 100+ | $0.473 |
| 250+ | $0.398 |
| 500+ | $0.338 |
| 1000+ | $0.289 |
| 2500+ | $0.244 |
| 5000+ | $0.205 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0603-560KUCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel50AC9533RL
Cut Tape50AC9533
Product RangeMC SDC0603 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)480mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMC SDC0603 Series
Power Inductor Case6mm x 5.8mm x 3.9mm
Inductor Case / Package-
DC Resistance Max0.62ohm
Inductance Tolerance± 10%
Product Length6mm
Product Width5.8mm
Product Height3.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
56µH
Inductor Construction
Unshielded
Product Range
MC SDC0603 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
480mA
Saturation Current (Isat)
-
Power Inductor Case
6mm x 5.8mm x 3.9mm
DC Resistance Max
0.62ohm
Product Length
6mm
Product Height
3.9mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
