SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95AJ6778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.469
Min: 1 / Mult: 1
330µH
640mA
Shielded
710mA
NS Series
10.1mm x 10.1mm x 4.5mm
-
0.84ohm
± 20%
10.1mm
10.1mm
4.5mm
06X7135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.565
10+
$0.482
25+
$0.459
50+
$0.437
Min: 1 / Mult: 1
82µH
400mA
Unshielded
480mA
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
-
0.84ohm
± 10%
5.8mm
5.8mm
3.9mm
62AC1065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$1.300
25+
$1.260
50+
$1.230
100+
$1.190
More Pricing...
Min: 5 / Mult: 5
68µH
540mA
Semishielded
630mA
WE-LQS Series
4mm x 4mm x 1.8mm
-
0.84ohm
± 20%
4mm
4mm
1.8mm
38AC2287

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.326
4000+
$0.315
8000+
$0.310
12000+
$0.305
Min: 2000 / Mult: 2000
47µH
540mA
Unshielded
780mA
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
0.84ohm
± 10%
4.5mm
4mm
3.2mm
24AJ1543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.160
10+
$2.780
25+
$2.600
50+
$2.340
100+
$2.070
More Pricing...
Min: 1 / Mult: 1
820µH
800mA
Shielded
1A
MSS1278H Series
12mm x 12mm x 7.8mm
-
0.84ohm
± 10%
12mm
12mm
7.8mm
44AM8275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.652
10+
$0.577
25+
$0.510
50+
$0.429
100+
$0.364
More Pricing...
Min: 5 / Mult: 5
10µH
720mA
Semishielded
620mA
SRN2010BTA Series
-
0806 [2016 Metric]
0.84ohm
± 20%
2mm
1.6mm
0.9mm
80AK5350

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.335
10+
$0.289
25+
$0.276
50+
$0.261
Min: 5 / Mult: 5
22µH
900mA
Semishielded
700mA
SRN3012BTA Series
-
-
0.84ohm
± 20%
3mm
3mm
1mm
95AJ6779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.211
10+
$0.211
25+
$0.211
50+
$0.211
100+
$0.211
Min: 1 / Mult: 1
330µH
640mA
Shielded
710mA
NS Series
10.1mm x 10.1mm x 4.5mm
-
0.84ohm
± 20%
10.1mm
10.1mm
4.5mm
04P1901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.179
10+
$0.179
25+
$0.179
50+
$0.179
100+
$0.179
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µH
540mA
Unshielded
780mA
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
0.84ohm
± 10%
4.5mm
4mm
3.2mm
83T0216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.198
Min: 2000 / Mult: 2000
33µH
370mA
Shielded
390mA
NR Series
3mm x 3mm x 1.5mm
-
0.84ohm
± 20%
3mm
3mm
1.5mm
63K2853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.575
Min: 1500 / Mult: 1500
47µH
540mA
Unshielded
780mA
PM43 Series
4.5mm x 4mm x 3.2mm
-
0.84ohm
± 10%
4.5mm
4mm
3.2mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK