Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMSLA-1380-R21M-T
Newark Part No.25AK0086
Product RangeAMSLA-1380 Series
Technical Datasheet
900 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMSLA-1380-R21M-T
Newark Part No.25AK0086
Product RangeAMSLA-1380 Series
Technical Datasheet
Inductance0.21µH
RMS Current (Irms)50A
Inductor ConstructionShielded
Saturation Current (Isat)71A
Power Inductor Case13mm x 13mm x 8mm
Product RangeAMSLA-1380 Series
Inductor Case / Package-
DC Resistance Max350µohm
Inductance Tolerance± 20%
Product Length13mm
Product Width13mm
Product Height8mm
Technical Specifications
Inductance
0.21µH
Inductor Construction
Shielded
Power Inductor Case
13mm x 13mm x 8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
50A
Saturation Current (Isat)
71A
Product Range
AMSLA-1380 Series
DC Resistance Max
350µohm
Product Length
13mm
Product Height
8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability