SMD Power Inductors:

33 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82Y7814

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$1.290
25+
$1.240
50+
$1.190
100+
$1.040
More Pricing...
Min: 5 / Mult: 5
470nH
2.6A
Shielded
6.3A
WE-PMCI Series
1210 [3225 Metric]
1210 [3225 Metric]
0.031ohm
± 20%
3.2mm
2.5mm
1.2mm
82Y7816

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$1.290
25+
$1.240
50+
$1.190
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
2.2µH
1.5A
Shielded
3.5A
WE-PMCI Series
1210 [3225 Metric]
1210 [3225 Metric]
0.106ohm
± 20%
3.2mm
2.5mm
1.2mm
53K5330

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.693
10+
$0.574
25+
$0.540
50+
$0.505
100+
$0.472
More Pricing...
Min: 1 / Mult: 1
10µH
185mA
Shielded
-
ISC-1210 Series
1210 [3225 Metric]
1210 [3225 Metric]
2ohm
± 10%
3.2mm
2.49mm
2.21mm
06X4966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.416
Min: 5 / Mult: 5
4.7µH
220mA
Shielded
-
CMH322522 Series
1210 [3225 Metric]
1210 [3225 Metric]
1.5ohm
± 10%
3.2mm
2.5mm
2.2mm
38AC0790

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.155
4000+
$0.147
8000+
$0.142
12000+
$0.139
Min: 2000 / Mult: 2000
6.8µH
-
Unshielded
-
CM322522 Series
1210 [3225 Metric]
1210 [3225 Metric]
1.8ohm
± 10%
2.9mm
2.5mm
2.2mm
82Y7815

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$1.290
25+
$1.240
50+
$1.190
100+
$1.040
More Pricing...
Min: 5 / Mult: 5
1µH
2.2A
Shielded
5.2A
WE-PMCI Series
1210 [3225 Metric]
1210 [3225 Metric]
0.046ohm
± 20%
3.2mm
2.5mm
1.2mm
53AJ1468

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.795
10+
$0.715
25+
$0.647
50+
$0.635
100+
$0.621
More Pricing...
Min: 5 / Mult: 5
2.2µH
2.9A
Shielded
5A
DFE322520F_D Series
1210 [3225 Metric]
1210 [3225 Metric]
0.046ohm
± 20%
3.2mm
2.5mm
2mm
36AJ3542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.801
10+
$0.659
25+
$0.579
50+
$0.563
100+
$0.547
More Pricing...
Min: 5 / Mult: 5
4.7µH
2A
Shielded
3.4A
DFE322520F_D Series
1210 [3225 Metric]
1210 [3225 Metric]
0.098ohm
± 20%
3.2mm
2.5mm
2mm
47AK1136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.268
10+
$0.206
25+
$0.192
50+
$0.177
100+
$0.162
Min: 1 / Mult: 1
15µH
730mA
Wirewound
730mA
LSQPA Series
1210 [3225 Metric]
1210 [3225 Metric]
0.2535ohm
± 10%
3.2mm
2.5mm
2.5mm
47AK1142

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.065
10+
$0.065
25+
$0.065
50+
$0.065
100+
$0.065
More Pricing...
Min: 1 / Mult: 1
100µH
250mA
Wirewound
270mA
LSQPB Series
1210 [3225 Metric]
1210 [3225 Metric]
3ohm
± 10%
3.2mm
2.5mm
1.7mm
54AK5647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$0.904
25+
$0.855
50+
$0.806
100+
$0.756
More Pricing...
Min: 5 / Mult: 5
1µH
4.1A
Shielded
5.9A
DFE32CAH_R0 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.022ohm
± 20%
3.2mm
2.5mm
2mm
54AK5648

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.853
25+
$0.799
50+
$0.784
100+
$0.768
Min: 5 / Mult: 5
1.5µH
3.5A
Shielded
4.8A
DFE32CAH_R0 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.03ohm
± 20%
3.2mm
2.5mm
2mm
33AK8710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.869
Min: 5 / Mult: 5
1.5µH
3.4A
Shielded
6A
DFE322520F_D Series
1210 [3225 Metric]
1210 [3225 Metric]
0.031ohm
± 20%
3.2mm
2.5mm
2mm
47AK1134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.076
10+
$0.076
25+
$0.076
50+
$0.076
100+
$0.076
Min: 1 / Mult: 1
100µH
270mA
Wirewound
270mA
LSQPA Series
1210 [3225 Metric]
1210 [3225 Metric]
1.82ohm
± 10%
3.2mm
2.5mm
2.5mm
47AK1132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.076
10+
$0.076
25+
$0.076
50+
$0.076
Min: 1 / Mult: 1
10µH
900mA
Wirewound
900mA
LSQPA Series
1210 [3225 Metric]
1210 [3225 Metric]
0.1729ohm
± 10%
3.2mm
2.5mm
2.5mm
54AK5650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$0.902
25+
$0.853
50+
$0.804
100+
$0.754
More Pricing...
Min: 5 / Mult: 5
3.3µH
2.3A
Shielded
3.3A
DFE32CAH_R0 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.067ohm
± 20%
3.2mm
2.5mm
2mm
54AK5651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
10+
$1.080
25+
$1.010
50+
$0.902
100+
$0.799
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.9A
Shielded
2.8A
DFE32CAH_R0 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.101ohm
± 20%
3.2mm
2.5mm
2mm
54AK5645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$0.902
25+
$0.853
50+
$0.804
100+
$0.754
More Pricing...
Min: 5 / Mult: 5
470nH
5.9A
Shielded
8.7A
DFE32CAH_R0 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.014ohm
± 20%
3.2mm
2.5mm
2mm
54AK5655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.634
10+
$0.529
25+
$0.499
50+
$0.471
100+
$0.441
More Pricing...
Min: 5 / Mult: 5
2.2µH
3.3A
Shielded
4.4A
DFE322520F Series
1210 [3225 Metric]
1210 [3225 Metric]
0.04ohm
± 20%
3.2mm
2.5mm
2mm
54AK5646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$0.902
25+
$0.853
50+
$0.804
100+
$0.754
More Pricing...
Min: 5 / Mult: 5
680nH
5A
Shielded
7A
DFE32CAH_R0 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.017ohm
± 20%
3.2mm
2.5mm
2mm
54AK5652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.634
10+
$0.529
25+
$0.499
50+
$0.471
100+
$0.441
More Pricing...
Min: 5 / Mult: 5
470nH
6A
Shielded
8.5A
DFE322520F_D Series
1210 [3225 Metric]
1210 [3225 Metric]
0.016ohm
± 20%
3.2mm
2.5mm
2mm
54AK5654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.697
10+
$0.601
25+
$0.557
50+
$0.512
100+
$0.466
More Pricing...
Min: 5 / Mult: 5
1.5µH
4A
Shielded
5.2A
DFE322520F Series
1210 [3225 Metric]
1210 [3225 Metric]
0.029ohm
± 20%
3.2mm
2.5mm
2mm
54AK5653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.623
10+
$0.519
25+
$0.491
50+
$0.462
100+
$0.434
More Pricing...
Min: 5 / Mult: 5
1µH
5.4A
Shielded
6.7A
DFE322520F Series
1210 [3225 Metric]
1210 [3225 Metric]
0.019ohm
± 20%
3.2mm
2.5mm
2mm
47AK1138

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.076
10+
$0.076
25+
$0.076
50+
$0.076
100+
$0.076
Min: 1 / Mult: 1
22µH
620mA
Wirewound
620mA
LSQPA Series
1210 [3225 Metric]
1210 [3225 Metric]
0.351ohm
± 10%
3.2mm
2.5mm
2.5mm
53K5332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.567
Min: 2000 / Mult: 2000
100µH
80mA
Shielded
-
ISC-1210 Series
1210 [3225 Metric]
1210 [3225 Metric]
12ohm
± 10%
3.2mm
2.49mm
2.21mm
1-25 of 33 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK