Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSQPA322525T101KR Power Inductor (SMD), 100 µH, 270 mA, Wirewound, 270 mA, LSQPA Series, 1210 [3225 Metric]](https://mexico.newark.com/productimages/standard/en_US/47AK1120-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPA322525T101KRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel47AK1134RL
Cut Tape47AK1134
Product RangeLSQPA Series
Also Known AsCBC3225T101KR
Your Part Number
156 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.270 | $0.27 |
| Total Price | $0.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.270 |
| 25+ | $0.230 |
| 100+ | $0.194 |
| 250+ | $0.179 |
| 500+ | $0.164 |
| 1000+ | $0.148 |
| 2500+ | $0.143 |
| 5000+ | $0.134 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPA322525T101KRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel47AK1134RL
Cut Tape47AK1134
Product RangeLSQPA Series
Also Known AsCBC3225T101KR
Technical Datasheet
Inductance100µH
RMS Current (Irms)270mA
Inductor ConstructionWirewound
Saturation Current (Isat)270mA
Product RangeLSQPA Series
Inductor Case / Package1210 [3225 Metric]
Power Inductor Case1210 [3225 Metric]
DC Resistance Max1.82ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Wirewound
Product Range
LSQPA Series
Power Inductor Case
1210 [3225 Metric]
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
270mA
Saturation Current (Isat)
270mA
Inductor Case / Package
1210 [3225 Metric]
DC Resistance Max
1.82ohm
Product Length
3.2mm
Product Height
2.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
