0
0 Items$0.00

SMD Power Inductors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
69W3581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.030
10+$2.630
25+$2.450
50+$2.170
100+$1.890
More Pricing...
330nH
16.9A
Shielded
36A
SER1360 Series
12.7mm x 12.6mm x 5.45mm
850µohm
± 10%
12.7mm
12.6mm
5.45mm
69W3583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.030
10+$2.630
25+$2.450
50+$2.170
100+$1.890
More Pricing...
4.7µH
9.4A
Shielded
9.5A
SER1360 Series
12.7mm x 12.6mm x 5.45mm
6050µohm
± 10%
12.7mm
12.6mm
5.45mm
69W3586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.030
10+$2.630
25+$2.450
50+$2.170
100+$1.890
More Pricing...
8µH
7.6A
Shielded
7.5A
SER1360 Series
12.7mm x 12.6mm x 5.45mm
0.01081ohm
± 10%
12.7mm
12.6mm
5.45mm
69W3580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.030
10+$2.630
25+$2.450
50+$2.170
100+$1.890
More Pricing...
2.7µH
13A
Shielded
12A
SER1360 Series
12.7mm x 12.6mm x 5.45mm
2600µohm
± 10%
12.7mm
12.6mm
5.45mm
69W3578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.030
25+$2.450
100+$1.890
250+$1.840
500+$1.740
More Pricing...
10µH
7.2A
Shielded
6.2A
SER1360 Series
12.7mm x 12.6mm x 5.45mm
0.01081ohm
± 10%
12.7mm
12.6mm
5.45mm
69W3577

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.030
10+$2.630
25+$2.450
50+$2.170
100+$1.890
More Pricing...
1µH
13A
Shielded
32A
SER1360 Series
12.7mm x 12.6mm x 5.45mm
2600µohm
± 10%
12.7mm
12.6mm
5.45mm
69W3579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.030
25+$2.450
100+$1.890
250+$1.840
500+$1.740
More Pricing...
1.8µH
13A
Shielded
17A
SER1360 Series
12.7mm x 12.6mm x 5.45mm
2600µohm
± 10%
12.7mm
12.6mm
5.45mm
69W3584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.030
25+$2.450
100+$1.890
250+$1.840
500+$1.740
More Pricing...
6µH
9.4A
Shielded
8A
SER1360 Series
12.7mm x 12.6mm x 5.45mm
6050µohm
± 10%
12.7mm
12.6mm
5.45mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK