SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69W3466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
10+
$1.240
25+
$1.180
50+
$1.110
100+
$1.040
More Pricing...
Min: 5 / Mult: 5
1µH
1.2A
Shielded
900mA
PFL2015 Series
0805 [2012 Metric]
-
0.13ohm
± 20%
2.2mm
1.45mm
1.5mm
69W3470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
10+
$1.240
25+
$1.180
50+
$1.110
100+
$1.040
More Pricing...
Min: 5 / Mult: 5
6.8µH
680mA
Shielded
380mA
PFL2015 Series
0805 [2012 Metric]
-
0.4ohm
± 20%
2.2mm
1.45mm
1.5mm
69W3468

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$1.020
25+
$0.935
50+
$0.851
100+
$0.766
More Pricing...
Min: 5 / Mult: 5
4.7µH
770mA
Shielded
450mA
PFL2015 Series
0805 [2012 Metric]
-
0.34ohm
± 20%
2.2mm
1.45mm
1.5mm
69W3463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.530
10+
$1.440
25+
$1.370
50+
$1.290
100+
$1.210
More Pricing...
Min: 5 / Mult: 5
470nH
1.9A
Shielded
1.2A
PFL2010 Series
2.2mm x 1.45mm x 1mm
-
0.069ohm
± 20%
2.2mm
1.45mm
1mm
69W3467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
10+
$1.240
25+
$1.180
50+
$1.110
100+
$1.040
More Pricing...
Min: 5 / Mult: 5
2.2µH
1A
Shielded
640mA
PFL2015 Series
0805 [2012 Metric]
-
0.21ohm
± 20%
2.2mm
1.45mm
1.5mm
69W3469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.240
25+
$1.170
50+
$1.110
100+
$1.030
More Pricing...
Min: 5 / Mult: 5
560nH
1.8A
Shielded
1.3A
PFL2015 Series
0805 [2012 Metric]
-
0.07ohm
± 20%
2.2mm
1.45mm
1.5mm
62AK3680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.780
10+
$4.320
25+
$3.940
50+
$3.480
100+
$3.060
More Pricing...
Min: 5 / Mult: 5
1.5µH
1A
Semishielded
1.2A
ADL Series
-
0805 [2012 Metric]
0.21ohm
± 20%
2.2mm
1.25mm
1.65mm
99W1369

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.605
4000+
$0.582
Min: 2000 / Mult: 2000
680nH
1.5A
Shielded
1.2A
PFL2015 Series
0805 [2012 Metric]
0805 [2012 Metric]
0.075ohm
± 20%
2.2mm
1.45mm
1.5mm
69W3465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
10+
$1.480
25+
$1.360
50+
$1.240
100+
$1.150
More Pricing...
Min: 5 / Mult: 5
680nH
1.6A
Shielded
950mA
PFL2010 Series
2.2mm x 1.45mm x 1mm
-
0.095ohm
± 20%
2.2mm
1.45mm
1mm
99W1368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.320
10+
$1.240
25+
$1.180
50+
$1.110
100+
$1.040
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
680nH
1.5A
Shielded
1.2A
PFL2015 Series
0805 [2012 Metric]
-
0.075ohm
± 20%
2.2mm
1.45mm
1.5mm
46AM8909

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.778
10+
$0.700
25+
$0.642
50+
$0.570
100+
$0.510
More Pricing...
Min: 5 / Mult: 5
800nH
1A
Shielded
1.8A
ADL Series
-
0805 [2012 Metric]
0.12ohm
± 20%
2.2mm
1.25mm
1.65mm
46AM8908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.778
10+
$0.700
25+
$0.642
50+
$0.570
100+
$0.510
More Pricing...
Min: 5 / Mult: 5
470nH
1.1A
Shielded
-
ADL Series
-
0805 [2012 Metric]
0.1ohm
± 20%
2.2mm
1.25mm
1.65mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK