Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2010-681MEC
Newark Part No.69W3465
Product RangePFL2010 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $1.560 |
10+ | $1.480 |
25+ | $1.360 |
50+ | $1.240 |
100+ | $1.150 |
250+ | $0.995 |
500+ | $0.882 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2010-681MEC
Newark Part No.69W3465
Product RangePFL2010 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)950mA
Power Inductor Case2.2mm x 1.45mm x 1mm
Product RangePFL2010 Series
DC Resistance Max0.095ohm
Inductance Tolerance± 20%
Product Length2.2mm
Product Width1.45mm
Product Height1mm
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Power Inductor Case
2.2mm x 1.45mm x 1mm
DC Resistance Max
0.095ohm
Product Length
2.2mm
Product Height
1mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
950mA
Product Range
PFL2010 Series
Inductance Tolerance
± 20%
Product Width
1.45mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability