0
0 Items$0.00

SMD Power Inductors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
69W3468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.100
10+$0.951
15+$0.912
25+$0.874
50+$0.789
More Pricing...
4.7µH
770mA
Shielded
450mA
PFL2015 Series
0805 [2012 Metric]
0.34ohm
± 20%
2.2mm
1.45mm
1.5mm
69W3466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.100
10+$0.951
15+$0.912
25+$0.874
50+$0.789
More Pricing...
1µH
1.2A
Shielded
900mA
PFL2015 Series
0805 [2012 Metric]
0.13ohm
± 20%
2.2mm
1.45mm
1.5mm
69W3470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.100
10+$0.951
15+$0.912
25+$0.874
50+$0.789
More Pricing...
6.8µH
680mA
Shielded
380mA
PFL2015 Series
0805 [2012 Metric]
0.4ohm
± 20%
2.2mm
1.45mm
1.5mm
69W3467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.270
10+$1.200
15+$1.100
25+$1.000
50+$0.916
More Pricing...
2.2µH
1A
Shielded
640mA
PFL2015 Series
0805 [2012 Metric]
0.21ohm
± 20%
2.2mm
1.45mm
1.5mm
69W3469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.100
10+$0.951
15+$0.912
25+$0.874
50+$0.789
More Pricing...
560nH
1.8A
Shielded
1.3A
PFL2015 Series
0805 [2012 Metric]
0.07ohm
± 20%
2.2mm
1.45mm
1.5mm
69W3463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.340
10+$1.140
15+$1.090
25+$1.050
50+$0.944
More Pricing...
470nH
1.9A
Shielded
1.2A
PFL2010 Series
2.2mm x 1.45mm x 1mm
0.069ohm
± 20%
2.2mm
1.45mm
1mm
69W3465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.490
10+$1.420
15+$1.290
25+$1.180
50+$1.070
More Pricing...
680nH
1.6A
Shielded
950mA
PFL2010 Series
2.2mm x 1.45mm x 1mm
0.095ohm
± 20%
2.2mm
1.45mm
1mm
99W1368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.110
10+$0.952
15+$0.914
25+$0.875
50+$0.790
More Pricing...
680nH
1.5A
Shielded
1.2A
PFL2015 Series
0805 [2012 Metric]
0.075ohm
± 20%
2.2mm
1.45mm
1.5mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK