Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPFL2010-471MECCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel69W3463RL
Cut Tape69W3463
Product RangePFL2010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.290 | $6.45 |
| Total Price | $6.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.290 |
| 10+ | $1.100 |
| 15+ | $1.060 |
| 25+ | $1.010 |
| 50+ | $0.914 |
| 125+ | $0.815 |
| 250+ | $0.760 |
| 500+ | $0.747 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2010-471MECCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel69W3463RL
Cut Tape69W3463
Product RangePFL2010 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangePFL2010 Series
Power Inductor Case2.2mm x 1.45mm x 1mm
Inductor Case / Package-
DC Resistance Max0.069ohm
Inductance Tolerance± 20%
Product Length2.2mm
Product Width1.45mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
PFL2010 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.45mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.9A
Saturation Current (Isat)
1.2A
Power Inductor Case
2.2mm x 1.45mm x 1mm
DC Resistance Max
0.069ohm
Product Length
2.2mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
