SD Series SMD Power Inductors:
16 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.080 10+ $2.600 25+ $2.470 50+ $2.340 100+ $2.210 More Pricing... | 10µH | 1.8A | Shielded | 1.27A | SD Series | 5.2mm x 5.2mm x 2.5mm | - | ± 20% | 5.2mm | 5.2mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.140 | 100µH | 670mA | Shielded | 398mA | SD Series | 5.2mm x 5.2mm x 2.5mm | - | ± 20% | 5.2mm | 5.2mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.400 25+ $2.220 50+ $2.050 100+ $1.940 | 10µH | 938mA | Shielded | 818mA | SD Series | 5.2mm x 5.2mm x 1.2mm | 0.2844ohm | ± 20% | 5.2mm | 5.2mm | 1.2mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2900+ $3.130 5800+ $3.050 11600+ $2.870 17400+ $2.720 29000+ $2.580 | 10µH | 1.8A | Shielded | 1.27A | SD Series | 5.2mm x 5.2mm x 2.5mm | - | ± 20% | 5.2mm | 5.2mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $1.850 | 22µH | 1.34A | Shielded | 857mA | SD Series | 5.2mm x 5.2mm x 2.5mm | - | ± 20% | 5.2mm | 5.2mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $1.660 | 4.7µH | 2.05A | Shielded | 1.33A | SD Series | 5.2mm x 5.2mm x 2mm | - | ± 20% | 5.2mm | 5.2mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.420 | 47µH | 525mA | Shielded | 538mA | SD Series | 5.2mm x 5.2mm x 1.45mm | - | ± 20% | 5.2mm | 5.2mm | 1.45mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.420 | 4.5µH | 1.64A | Shielded | 1.74A | SD Series | 5.2mm x 5.2mm x 1.45mm | - | ± 20% | 5.2mm | 5.2mm | 1.45mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.380 | 6.2µH | 1.89A | Shielded | 1.12A | SD Series | 5.2mm x 5.2mm x 2mm | - | ± 20% | 5.2mm | 5.2mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.360 | 4.7µH | 1.77A | Shielded | 1.54A | SD Series | 5.2mm x 5.2mm x 1.8mm | - | ± 20% | 5.2mm | 5.2mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.420 | 8.8µH | 1.14A | Shielded | 1.25A | SD Series | 5.2mm x 5.2mm x 1.45mm | - | ± 20% | 5.2mm | 5.2mm | 1.45mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $1.930 | 470nH | 3.58A | Shielded | 4.63A | SD Series | 5.2mm x 5.2mm x 1.8mm | - | ± 20% | 5.2mm | 5.2mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $1.780 | 6.9µH | 1.35A | Shielded | 1.41A | SD Series | 5.2mm x 5.2mm x 1.45mm | - | ± 20% | 5.2mm | 5.2mm | 1.45mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.660 | 2.2µH | 1.35A | Shielded | 1.65A | SD Series | 5.2mm x 5.2mm x 1mm | - | ± 20% | 5.2mm | 5.2mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $1.850 | 1.2µH | 3.33A | Shielded | 3.81A | SD Series | 5.2mm x 5.2mm x 2.5mm | - | ± 20% | 5.2mm | 5.2mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $1.850 | 15µH | 1.67A | Shielded | 1.08A | SD Series | 5.2mm x 5.2mm x 2.5mm | - | ± 20% | 5.2mm | 5.2mm | 2.5mm | ||||||