Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoSD25-101-RCopy
Newark Part No.
Re-Reel17AC0726
Cut Tape17AC0726
Product RangeSD Series
Your Part Number
384 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.390 | $11.95 |
| Total Price | $11.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.390 |
| 10+ | $2.360 |
| 25+ | $2.310 |
| 50+ | $2.280 |
| 100+ | $2.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoSD25-101-RCopy
Newark Part No.
Re-Reel17AC0726
Cut Tape17AC0726
Product RangeSD Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)670mA
Inductor ConstructionShielded
Saturation Current (Isat)398mA
Power Inductor Case5.2mm x 5.2mm x 2.5mm
Product RangeSD Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height2.5mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
5.2mm x 5.2mm x 2.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
670mA
Saturation Current (Isat)
398mA
Product Range
SD Series
DC Resistance Max
-
Product Length
5.2mm
Product Height
2.5mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
