SRP5030T Series SMD Power Inductors:
13 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 10+ $1.160 25+ $1.080 50+ $0.993 100+ $0.912 | Total:$1.36 Min: 1 / Mult: 1 | 4.7µH | 4.6A | Shielded | 6A | SRP5030T Series | 5.7mm x 5.2mm x 2.8mm | 0.053ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 10+ $1.160 25+ $1.110 50+ $1.050 100+ $0.987 More Pricing... | Total:$6.80 Min: 5 / Mult: 5 | 2.2µH | 5.5A | Shielded | 9A | SRP5030T Series | 5.7mm x 5.2mm x 2.8mm | 0.035ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | |||||
1+ $1.080 10+ $1.030 25+ $0.970 50+ $0.917 100+ $0.868 More Pricing... | Total:$5.40 Min: 5 / Mult: 5 Total:$86.80 Min: 100 / Mult: 5 | 470nH | 12A | Shielded | 16A | SRP5030T Series | 5.7mm x 5.2mm x 2.8mm | 7400µohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 10+ $1.160 25+ $1.110 50+ $1.050 100+ $0.987 More Pricing... | Total:$6.80 Min: 5 / Mult: 5 | 1.5µH | 6A | Shielded | 10A | SRP5030T Series | 5.7mm x 5.2mm x 2.8mm | 0.025ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | |||||
1+ $1.200 10+ $1.140 | Total:$6.00 Min: 5 / Mult: 5 Total:$114.00 Min: 100 / Mult: 5 | 6.8µH | 4A | Shielded | 4.3A | SRP5030T Series | 5.7mm x 5.2mm x 2.8mm | 0.0762ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 10+ $1.160 25+ $1.110 50+ $1.050 100+ $0.987 More Pricing... | Total:$6.80 Min: 5 / Mult: 5 | 1µH | 7A | Shielded | 11A | SRP5030T Series | 5.7mm x 5.2mm x 2.8mm | 0.014ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.510 10+ $1.290 25+ $1.210 50+ $1.130 100+ $1.040 More Pricing... | Total:$7.55 Min: 5 / Mult: 5 | 5.6µH | 4.25A | Shielded | 4.5A | SRP5030T Series | 5.7mm x 5.2mm x 2.8mm | 0.063ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.813 | Total:$1,626.00 Min: 2000 / Mult: 2000 | 6.8µH | 4A | Shielded | 4.3A | SRP5030T Series | 5.7mm x 5.2mm x 2.8mm | 0.0762ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.759 | Total:$1,518.00 Min: 2000 / Mult: 2000 | 330nH | 14A | Shielded | 18A | SRP5030T Series | 5.7mm x 5.2mm x 2.8mm | 5mohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.584 | Total:$1,168.00 Min: 2000 / Mult: 2000 | 470nH | 12A | Shielded | 16A | SRP5030T Series | 5.7mm x 5.2mm x 2.8mm | 0.0074ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $0.786 | Total:$1,572.00 Min: 2000 / Mult: 2000 | 1.2µH | 6.5A | Shielded | 11A | SRP5030T Series | 5.7mm x 5.2mm x 2.8mm | 0.016ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $0.938 | Total:$1,876.00 Min: 2000 / Mult: 2000 | 680nH | 8.5A | Shielded | 14A | SRP5030T Series | 5.7mm x 5.2mm x 2.8mm | 0.012ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.813 | Total:$1,626.00 Min: 2000 / Mult: 2000 | 10µH | 2.75A | Shielded | 3.5A | SRP5030T Series | 5.7mm x 5.2mm x 2.8mm | 0.128ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | |||||