Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5030T-1R5MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel90W0865RL
Cut Tape90W0865
Product RangeSRP5030T Series
Your Part Number
1,805 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.160 | $5.80 |
| Total Price | $5.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.160 |
| 10+ | $0.970 |
| 15+ | $0.932 |
| 25+ | $0.896 |
| 50+ | $0.858 |
| 125+ | $0.820 |
| 250+ | $0.803 |
| 500+ | $0.788 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030T-1R5MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel90W0865RL
Cut Tape90W0865
Product RangeSRP5030T Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeSRP5030T Series
Power Inductor Case5.7mm x 5.2mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.025ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP5030T Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6A
Saturation Current (Isat)
10A
Power Inductor Case
5.7mm x 5.2mm x 2.8mm
DC Resistance Max
0.025ohm
Product Length
5.7mm
Product Height
2.8mm
Alternatives for SRP5030T-1R5M
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
