SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33AC1317

RoHS

Date/Lot Code

Each
1+
$1.120
10+
$0.953
25+
$0.938
50+
$0.924
100+
$0.910
More Pricing...
Min: 5 / Mult: 5
22µH
530mA
Unshielded
840mA
WE-PD2 Series
3mm x 3.5mm x 2.1mm
0.7ohm
± 20%
3mm
3.5mm
2.1mm
33AC1321

RoHS

Date/Lot Code

Each
1+
$1.200
10+
$1.190
25+
$1.180
50+
$1.160
100+
$1.150
More Pricing...
Min: 5 / Mult: 5
100µH
240mA
Unshielded
410mA
WE-PD2 Series
3mm x 3.5mm x 2.1mm
2.8ohm
± 10%
3mm
3.5mm
2.1mm
92AH6550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.692
10+
$0.572
25+
$0.540
50+
$0.508
100+
$0.476
More Pricing...
Min: 5 / Mult: 5
10µH
1.25A
Shielded
900mA
DEM3518C Series
3.7mm x 3.5mm x 1.8mm
0.174ohm
± 20%
3.7mm
3.5mm
1.8mm
33AC1310

RoHS

Date/Lot Code

Each
1+
$1.050
10+
$1.040
25+
$1.030
50+
$1.030
100+
$1.030
More Pricing...
Min: 5 / Mult: 5
1.5µH
2.08A
Unshielded
3.05A
WE-PD2 Series
3mm x 3.5mm x 2.1mm
0.07ohm
± 20%
3mm
3.5mm
2.1mm
33AC1311

RoHS

Date/Lot Code

Each
1+
$1.200
10+
$1.170
25+
$1.140
50+
$1.110
100+
$1.050
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.71A
Unshielded
2.54A
WE-PD2 Series
3mm x 3.5mm x 2.1mm
0.09ohm
± 20%
3mm
3.5mm
2.1mm
33AC1320

RoHS

Date/Lot Code

Each
1+
$1.120
10+
$0.953
25+
$0.934
50+
$0.914
100+
$0.895
More Pricing...
Min: 5 / Mult: 5
68µH
300mA
Unshielded
490mA
WE-PD2 Series
3mm x 3.5mm x 2.1mm
1.8ohm
± 10%
3mm
3.5mm
2.1mm
33AC1318

RoHS

Date/Lot Code

Each
1+
$1.120
10+
$0.953
25+
$0.935
50+
$0.916
100+
$0.898
More Pricing...
Min: 5 / Mult: 5
33µH
430mA
Unshielded
700mA
WE-PD2 Series
3mm x 3.5mm x 2.1mm
0.97ohm
± 10%
3mm
3.5mm
2.1mm
77AH4432

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.600
10+
$1.300
25+
$1.250
50+
$1.160
100+
$1.060
More Pricing...
Min: 5 / Mult: 5
7.2mH
-
Shielded
-
B82450A Series
11.4mm x 3.5mm x 2.4mm
-
± 3%
11.4mm
3.5mm
2.4mm
65AK2812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
10+
$1.190
25+
$1.150
50+
$1.110
100+
$1.050
More Pricing...
Min: 5 / Mult: 5
15µH
640mA
Unshielded
1.01A
WE-PD2 Series
-
0.43ohm
± 20%
3mm
3.5mm
2.1mm
46AM8945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.300
10+
$2.200
25+
$2.040
50+
$1.850
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
470nH
11.6A
Shielded
8A
BCL Series
-
0.006ohm
± 20%
3.3mm
3.5mm
2mm
26M4836
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
22µH
510mA
Shielded
520mA
VLF Series
-
0.82ohm
± 20%
3.7mm
3.5mm
1.2mm
53W2006
Each
Pricing is unavailable. Please contact customer services.
10µH
900mA
Shielded
900mA
VLF Series
-
0.26ohm
± 20%
3.7mm
3.5mm
1.4mm
53W2007
Each
Pricing is unavailable. Please contact customer services.
4.7µH
1.1A
Shielded
1.2A
VLF Series
-
0.16ohm
± 20%
3.7mm
3.5mm
1.4mm
26M4835

RoHS

Each
Pricing is unavailable. Please contact customer services.
2.2µH
1.5A
Shielded
1.5A
VLF Series
-
0.087ohm
± 20%
3.7mm
3.5mm
1.2mm
26M4840
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
47µH
300mA
Shielded
360mA
VLF Series
-
2.3ohm
± 20%
3.7mm
3.5mm
1.2mm
26M4834
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
15µH
640mA
Shielded
630mA
VLF Series
-
0.53ohm
± 20%
3.7mm
3.5mm
1.2mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK